Part Details for MCP1703AT-3302E/DBVAO by Microchip Technology Inc
Overview of MCP1703AT-3302E/DBVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1703AT-3302E/DBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1703AT-3302E/DBVAOCT-ND
|
DigiKey | IC REG LIN 3.3V 250MA SOT223-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
MCP1703AT-3302E/DBVAO
|
Microchip Technology Inc | LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V, Projected EOL: 2039-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.8300 | Buy Now |
Part Details for MCP1703AT-3302E/DBVAO
MCP1703AT-3302E/DBVAO CAD Models
MCP1703AT-3302E/DBVAO Part Data Attributes
|
MCP1703AT-3302E/DBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703AT-3302E/DBVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.091 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1178991% | |
Load Regulation-Max | 0.0825% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
Alternate Parts for MCP1703AT-3302E/DBVAO
This table gives cross-reference parts and alternative options found for MCP1703AT-3302E/DBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703AT-3302E/DBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703AT-3301E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703AT-3301E/DB |
MCP1703AT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703AT-3302E/DB |
MCP1703A-3301E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703A-3301E/DB |
MCP1703T-3302E/DB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703T-3302E/DB |
MCP1703T-3301E/DB | Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703T-3301E/DB |
MCP1703A-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703AT-3302E/DBVAO vs MCP1703A-3302E/DB |