-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2707
|
Newark | Ldo, Fixed, 3.3V, 0.25A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Microchip MCP1703AT-3302E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$0.6970 / $0.8740 | Buy Now |
DISTI #
90T5931
|
Newark | Low Iq, High Vin Ldo 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1703AT-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 | Buy Now |
DISTI #
MCP1703AT-3302E/DBCT-ND
|
DigiKey | IC REG LIN 3.3V 250MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14197 In Stock |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703AT-3302E/DB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1703AT-3302E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
579-MCP1703AT3302EDB
|
Mouser Electronics | LDO Voltage Regulators LOW Iq, High Vin LDO RoHS: Compliant | 7252 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
V72:2272_06440465
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 Container: Cut Strips | Americas - 8000 |
|
$0.6925 / $0.8364 | Buy Now |
DISTI #
MCP1703AT-3302E/DB
|
Microchip Technology Inc | LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V, Projected EOL: 2039-03-15 RoHS: Compliant pbFree: Yes | 349375 |
|
$0.5600 / $0.8400 | Buy Now |
DISTI #
70452966
|
RS | Voltage Regulators, LDO, LOW Iq, High Vin LDO | Microchip Technology Inc. MCP1703AT-3302E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Future Electronics | MCP1703A Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator -SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
8000 In Stock |
|
$0.5380 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1703AT-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703AT-3302E/DB
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.091 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1178991% | |
Load Regulation-Max | 0.0825% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1703AT-3302E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703AT-3302E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703T-3301E/DB | Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1703AT-3302E/DB vs MCP1703T-3301E/DB |
MCP1703AT-3302E/DBVAO | Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO4 | Microchip Technology Inc | MCP1703AT-3302E/DB vs MCP1703AT-3302E/DBVAO |
MCP1703-3302E/DB | IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,SOT-223,3PIN,PLASTIC | Microchip Technology Inc | MCP1703AT-3302E/DB vs MCP1703-3302E/DB |
MCP1703T-3302E/DB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1703AT-3302E/DB vs MCP1703T-3302E/DB |