Part Details for MCP1703T-4502E/CB by Microchip Technology Inc
Overview of MCP1703T-4502E/CB by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1703T-4502E/CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9059
|
Newark | Low Lq 250Ma Ldo, Vin 16V Max, Vout =4.5V 3 Sot-23A T/R Rohs Compliant: Yes |Microchip MCP1703T-4502E/CB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
MCP1703T-4502E/CB-ND
|
DigiKey | IC REG LIN 4.5V 250MA SOT23A-3 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
MCP1703T-4502E/CB
|
Avnet Americas | LOW LQ 250MA LDO, VIN 16V MAX, VOUT =4.5V - Bulk (Alt: MCP1703T-4502E/CB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5900 / $0.7800 | Buy Now |
DISTI #
579-MCP1703T-4502ECB
|
Mouser Electronics | LDO Voltage Regulators Low lq 250mA LDO, Vin 16V max, Vout =4.5V RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
DISTI #
MCP1703T-4502E/CB
|
Microchip Technology Inc | Low lq 250mA LDO, Vin 16V max, Vout =4.5V, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
14990 Alternates Available |
|
$0.5200 / $0.7800 | Buy Now |
DISTI #
70568432
|
RS | Low lq 250mA LDO, Vin 16V max, Vout =4.5V | Microchip Technology Inc. MCP1703T-4502E/CB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | Low lq 250mA LDO, Vin 16V max, Vout =4.5V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
MCP1703T-4502E/CB
|
Avnet Americas | LOW LQ 250MA LDO, VIN 16V MAX, VOUT =4.5V - Bulk (Alt: MCP1703T-4502E/CB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5900 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 4.5V 0.25A SOT23A-3 | 17990 |
|
RFQ |
Part Details for MCP1703T-4502E/CB
MCP1703T-4502E/CB CAD Models
MCP1703T-4502E/CB Part Data Attributes:
|
MCP1703T-4502E/CB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703T-4502E/CB
Microchip Technology Inc
IC REG LDO 4.5V 0.25A SOT23A-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.225 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.1454625% | |
Load Regulation-Max | 0.1125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.59 V | |
Output Voltage1-Min | 4.41 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for MCP1703T-4502E/CB
This table gives cross-reference parts and alternative options found for MCP1703T-4502E/CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703T-4502E/CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81245SGY-Z | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, TO-92, 3 PIN | ABLIC Inc. | MCP1703T-4502E/CB vs S-81245SGY-Z |
S-81245SGY-T | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Epson Corporation | MCP1703T-4502E/CB vs S-81245SGY-T |
S-81245PG | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | MCP1703T-4502E/CB vs S-81245PG |
S-81245SGY-B | 4.5V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PBCY3, TO-92, 3 PIN | Epson Electronics America Inc | MCP1703T-4502E/CB vs S-81245SGY-B |
S-81245SGY-T | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, TO-92, 3 PIN | ABLIC Inc. | MCP1703T-4502E/CB vs S-81245SGY-T |
MCP1703T-4502E/MB | Fixed Positive LDO Regulator, 4.5V, 0.725V Dropout, CMOS, PSSO3 | Microchip Technology Inc | MCP1703T-4502E/CB vs MCP1703T-4502E/MB |
S-81245SGY-B | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, TO-92, 3 PIN | ABLIC Inc. | MCP1703T-4502E/CB vs S-81245SGY-B |
S-81245SGY-T | 4.5V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PBCY3, TO-92, 3 PIN | Epson Electronics America Inc | MCP1703T-4502E/CB vs S-81245SGY-T |
S-81245SGY-B | Fixed Positive LDO Regulator, 4.5V, 0.58V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Seiko Epson Corporation | MCP1703T-4502E/CB vs S-81245SGY-B |