Part Details for MCP1722T-3310H/Q8B by Microchip Technology Inc
Overview of MCP1722T-3310H/Q8B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
LTC3310HV#TRPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu |
Price & Stock for MCP1722T-3310H/Q8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5362
|
Newark | High Voltage Dual Output Ldo 3.3Vout On Ldo2 With 10Vout On Ldo1 Vdfn 8Ld With Extended Temperature Range 8 Vdfn 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP1722T-3310H/Q8B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
150-MCP1722T-3310H/Q8BCT-ND
|
DigiKey | IC DUAL LDO 3.3V/10VOUT VDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5995 In Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP1722T-3310H/Q8B
|
Avnet Americas | LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin VDFN T/R - Tape and Reel (Alt: MCP1722T-3310H/Q8B) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
579-MCP1722T3310HQ8B
|
Mouser Electronics | LDO Voltage Regulators High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 VDFN 8Ld with Extended Temperature Range RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
MCP1722T-3310H/Q8B
|
Microchip Technology Inc | Dual Output LDO, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
|
NAC | High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 VDFN 8Ld with Extended Temperature Range, 8 VDFN 3x3x1.0mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
Part Details for MCP1722T-3310H/Q8B
MCP1722T-3310H/Q8B CAD Models
MCP1722T-3310H/Q8B Part Data Attributes
|
MCP1722T-3310H/Q8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722T-3310H/Q8B
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 10V1, 3.3V2, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |