Part Details for MCP1725-3002E/MC by Microchip Technology Inc
Overview of MCP1725-3002E/MC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1725-3002E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9910
|
Newark | 500Ma Cmos Ldo, Vout=3.0V, Extended Temp Range 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP1725-3002E/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 | Buy Now |
DISTI #
MCP1725-3002E/MC-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
186 In Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP1725-3002E/MC
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 8-Pin DFN EP - Rail/Tube (Alt: MCP1725-3002E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-MCP1725-3002E/MC
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO Vout=3.0V RoHS: Compliant | 0 |
|
$0.6000 / $0.7300 | Order Now |
DISTI #
MCP1725-3002E/MC
|
Microchip Technology Inc | 500MA, LOW VOLTAGE LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
DISTI #
70470147
|
RS | MCP1725-3002E/MC, LDOVoltage Regulator,500mA,3V 2%,2.3 to 6Vin,8-Pin DFN | Microchip Technology Inc. MCP1725-3002E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | SAMPLE FPN ONLY - IC REG LINEAR 3V 500MA 8DFN RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.5A Automotive 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.5870 / $0.6960 | Buy Now |
DISTI #
MCP1725-3002E/MC
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 8-Pin DFN EP - Rail/Tube (Alt: MCP1725-3002E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
MCP1725-3002E/MC
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.5A, DFN8, SMD, tube Min Qty: 1 | 0 |
|
$0.9100 / $1.3200 | RFQ |
Part Details for MCP1725-3002E/MC
MCP1725-3002E/MC CAD Models
MCP1725-3002E/MC Part Data Attributes
|
MCP1725-3002E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1725-3002E/MC
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.425 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01236% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1725-3002E/MC
This table gives cross-reference parts and alternative options found for MCP1725-3002E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1725-3002E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1725T-3002E/MC | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1725-3002E/MC vs MCP1725T-3002E/MC |