Part Details for MCP1726-0802E/SN by Microchip Technology Inc
Overview of MCP1726-0802E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8950802EA | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER |
Price & Stock for MCP1726-0802E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8701
|
Newark | Ldo Voltage Regulator, 1A, 0.8V, 8-Soic, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1726-0802E/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
MCP1726-0802E/SN-ND
|
DigiKey | IC REG LINEAR 0.8V 1A 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
169 In Stock |
|
$0.9800 | Buy Now |
DISTI #
MCP1726-0802E/SN
|
Avnet Americas | LDO Regulator Pos 0.8V 1A 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1726-0802E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-MCP1726-0802E/SN
|
Mouser Electronics | LDO Voltage Regulators 1A .8V Vout Extended Temp RoHS: Compliant | 677 |
|
$0.7870 / $0.9800 | Buy Now |
DISTI #
MCP1726-0802E/SN
|
Microchip Technology Inc | 1A LOW VOLTAGE LOW LQ LDO, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70389048
|
RS | Voltage Regulators, LDO, 1A .8V Vout Extended Temp | Microchip Technology Inc. MCP1726-0802E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V 1A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.7500 / $0.9130 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$1.4200 / $2.2720 | Buy Now |
Part Details for MCP1726-0802E/SN
MCP1726-0802E/SN CAD Models
MCP1726-0802E/SN Part Data Attributes
|
MCP1726-0802E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-0802E/SN
Microchip Technology Inc
0.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01128% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 0.816 V | |
Output Voltage1-Min | 0.784 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |