-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8705
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1726-1802E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
MCP1726-1802E/SN-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8SOIC Min Qty: 400 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7875 | Buy Now |
DISTI #
MCP1726-1802E/SN
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 1.8 V, 1 A, 8 Pins, SOIC-N - Rail/Tube (Alt: MCP1726-1802E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-MCP1726-1802E/SN
|
Mouser Electronics | LDO Voltage Regulators 1A 1.8V Vout Extended Temp RoHS: Compliant | 132 |
|
$0.7880 / $0.9800 | Buy Now |
DISTI #
MCP1726-1802E/SN
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70046127
|
RS | Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 1.8V | Microchip Technology Inc. MCP1726-1802E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 2300 Factory Stock |
|
$0.7500 / $0.9130 | Buy Now |
DISTI #
MCP1726-1802E/SN
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 1.8 V, 1 A, 8 Pins, SOIC-N - Rail/Tube (Alt: MCP1726-1802E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
MCP1726-1802E/SN
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$1.2100 / $1.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1726-1802E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-1802E/SN
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01998% | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |