Part Details for MCP1726T-3302E/SNVAO by Microchip Technology Inc
Overview of MCP1726T-3302E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1726T-3302E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1726T-3302E/SNVAO-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8SOIC Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1726T-3302E/SNVAO
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for MCP1726T-3302E/SNVAO
MCP1726T-3302E/SNVAO CAD Models
MCP1726T-3302E/SNVAO Part Data Attributes
|
MCP1726T-3302E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726T-3302E/SNVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02178% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MCP1726T-3302E/SNVAO
This table gives cross-reference parts and alternative options found for MCP1726T-3302E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1726T-3302E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7361C-33Y5-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO5, SOT-89, 5 PIN | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33Y5-13 |
AP7361C-33SP-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO8, SO-8 | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33SP-13 |
AP7361C-33E-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO3, SOT-223, 3 PIN | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33E-13 |
AP7361C-33D-13 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PSSO2, TO-252, 3/2 PIN | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33D-13 |
NCP186BMX350TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 3.5V, 3000-REEL | onsemi | MCP1726T-3302E/SNVAO vs NCP186BMX350TAG |
MCP1726-3302E/SNVAO | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO8 | Microchip Technology Inc | MCP1726T-3302E/SNVAO vs MCP1726-3302E/SNVAO |
AP7361C-33DR-13 | Fixed Positive LDO Regulator, | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33DR-13 |
AP7361C-33FGE-7 | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, PDSO8, DFN-8 | Diodes Incorporated | MCP1726T-3302E/SNVAO vs AP7361C-33FGE-7 |