Datasheets
MCP1727-2502E/SN by: Microchip Technology Inc

2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8

Part Details for MCP1727-2502E/SN by Microchip Technology Inc

Overview of MCP1727-2502E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1727-2502E/SN

Part # Distributor Description Stock Price Buy
DISTI # 74K5383
Newark Ldo Voltage Regulator, 1.5A, 2.5V, 8-Soic, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:330Mv, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP1727-2502E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9880
$0.9880 Buy Now
DISTI # MCP1727-2502E/SN-ND
DigiKey IC REG LINEAR 2.5V 1.5A 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube 305
In Stock
  • 1 $1.1600
$1.1600 Buy Now
DISTI # MCP1727-2502E/SN
Avnet Americas LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1727-2502E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 1 $1.1600
  • 25 $0.9900
  • 100 $0.8900
$0.8900 / $1.1600 Buy Now
DISTI # 579-MCP1727-2502E/SN
Mouser Electronics LDO Voltage Regulators 1.5A Vout=2.5V Extended Temp RoHS: Compliant 299
  • 1 $1.1600
  • 25 $0.9900
  • 100 $0.9500
$0.9500 / $1.1600 Buy Now
DISTI # MCP1727-2502E/SN
Microchip Technology Inc 1.5A LOW VOLTAGE LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1600
  • 25 $0.9900
  • 100 $0.8900
  • 1,000 $0.8700
$0.8700 / $1.1600 Buy Now
DISTI # 70389059
RS MCP1727-2502E/SN, LDOVoltage Regulator,1.5A,2.5V 2%,2.3 to 6Vin,8-Pin SOIC | Microchip Technology Inc. MCP1727-2502E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 400 $1.9400
  • 4,000 $1.8400
  • 20,000 $1.7400
  • 40,000 $1.6500
$1.6500 / $1.9400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.9750
$0.9750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $1.1020
  • 300 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 5,000 $0.9330
  • 7,500 $0.9190
  • 10,000 $0.9050
$0.9050 / $1.1020 Buy Now
DISTI # MCP1727-2502E/SN
Avnet Americas LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1727-2502E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 1 $1.1600
  • 25 $0.9900
  • 100 $0.8900
$0.8900 / $1.1600 Buy Now
DISTI # MCP1727-2502E/SN
TME IC: voltage regulator, LDO,linear,fixed, 2.5V, 1.5A, SO8, SMD, tube Min Qty: 1 0
  • 1 $2.0800
  • 5 $1.8800
  • 25 $1.6600
  • 100 $1.4800
  • 500 $1.4300
$1.4300 / $2.0800 RFQ
DISTI # MCP1727-2502E/SN
Avnet Americas LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1727-2502E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 1 $1.1600
  • 25 $0.9900
  • 100 $0.8900
$0.8900 / $1.1600 Buy Now
NAC 1.5A CMOS LDO, Vout=2.5V, Extended Temp Range - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube 0
  • 1 $1.1700
  • 100 $1.0600
  • 500 $0.9700
  • 1,000 $0.9500
$0.9500 / $1.1700 Buy Now
DISTI # MCP1727-2502E/SN
Avnet Silica LDO Regulator Pos 2.5V 1.5A 8-Pin SOIC N (Alt: MCP1727-2502E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days Silica - 0
Buy Now
DISTI # 1851977
Farnell IC, LDO, 1.5A, 2.5V, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each 0
  • 1 $0.8530
  • 10 $0.7719
  • 100 $0.5908
$0.5908 / $0.8530 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $1.1020
  • 300 $1.0550
  • 500 $1.0390
  • 1,000 $0.9850
  • 2,500 $0.9470
  • 5,000 $0.9330
  • 7,500 $0.9190
  • 10,000 $0.9050
$0.9050 / $1.1020 Buy Now
Perfect Parts Corporation   672
RFQ

Part Details for MCP1727-2502E/SN

MCP1727-2502E/SN CAD Models

MCP1727-2502E/SN Part Data Attributes

MCP1727-2502E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1727-2502E/SN Microchip Technology Inc 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 17 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.55 V
Dropout Voltage1-Nom 0.33 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 3.112 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max 0.011552%
Load Regulation-Max 0.025%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 2.562 V
Output Voltage1-Min 2.437 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5%
Width 3.9 mm

Alternate Parts for MCP1727-2502E/SN

This table gives cross-reference parts and alternative options found for MCP1727-2502E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727-2502E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1727T-2502E/SN 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1727-2502E/SN vs MCP1727T-2502E/SN
Part Number Description Manufacturer Compare
AP7362-25SP-13 Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Diodes Incorporated MCP1727-2502E/SN vs AP7362-25SP-13
MCP1727-2502E/MF 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1727-2502E/SN vs MCP1727-2502E/MF
AP7362-25HA-7 Fixed Positive LDO Regulator, 2.5V, 0.28V Dropout, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UDFN-8 Diodes Incorporated MCP1727-2502E/SN vs AP7362-25HA-7
MCP1727T-2502E/SN 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1727-2502E/SN vs MCP1727T-2502E/SN
MCP1727T-2502E/MF 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1727-2502E/SN vs MCP1727T-2502E/MF

MCP1727-2502E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1727-2502E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1727-2502E/SN by Microchip Technology Inc

  • Please alert me when MCP1727-2502E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1727-2502E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1727-2502E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1727-2502E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1727-2502E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1727-2502E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: