-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5971
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 330Mv Dropout, 3.3Vout, 1.5Aout, Dfn-8 Rohs Compliant: Yes |Microchip MCP1727-3302E/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 299 |
|
$0.8630 / $1.1500 | Buy Now |
DISTI #
MCP1727-3302E/MF-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
11040 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
MCP1727-3302E/MF
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 3.3 V, 1.5 A, 8 Pins, DFN-EP - Rail/Tube (Alt: MCP1727-3302E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-MCP1727-3302E/MF
|
Mouser Electronics | LDO Voltage Regulators 1.5A CMOS LDO 3.3V DFN8 RoHS: Compliant | 23151 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
V99:2348_06440787
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 | Americas - 280 |
|
$0.9665 | Buy Now |
DISTI #
MCP1727-3302E/MF
|
Microchip Technology Inc | 1.5A LOW VOLTAGE LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10999 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
DISTI #
70389062
|
RS | MCP1727-3302E/MF, LDOVoltage Regulator,1.5A,3.3V 2%,2.3 to 6Vin,8-Pin DFN | Microchip Technology Inc. MCP1727-3302E/MF RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin DFN EP Tube RoHS: Compliant |
1440 In Stock 12960 Factory Stock |
|
$0.7150 / $0.8700 | Buy Now |
DISTI #
66919655
|
Verical | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2310 | Americas - 1440 |
|
$1.0577 / $1.1472 | Buy Now |
DISTI #
67017696
|
Verical | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2310 | Americas - 280 |
|
$0.9665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1727-3302E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1727-3302E/MF
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.015 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0104808% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1727-3302E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727-3302E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7362-33HA-7 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UDFN-8 | Diodes Incorporated | MCP1727-3302E/MF vs AP7362-33HA-7 |
MCP1727T-3002E/MF | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727-3302E/MF vs MCP1727T-3002E/MF |
AP7362-33SP-13 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | MCP1727-3302E/MF vs AP7362-33SP-13 |
MCP1727-3002E/SN | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1727-3302E/MF vs MCP1727-3002E/SN |
MCP1727-3302E/SN | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1727-3302E/MF vs MCP1727-3302E/SN |