-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7431
|
Newark | Ldo, Fixed, 3.3V, 1.5A, Nsoic-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A Rohs Compliant: Yes |Microchip MCP1727-3302E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$0.8630 / $1.1500 | Buy Now |
DISTI #
74K5385
|
Newark | Ldo, Fixed, 3.3V, 1.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A Rohs Compliant: Yes |Microchip MCP1727-3302E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 | Buy Now |
DISTI #
MCP1727-3302E/SN-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1684 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
MCP1727-3302E/SN
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1727-3302E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-MCP1727-3302E/SN
|
Mouser Electronics | LDO Voltage Regulators 1.5A Vout=3.3V Extended Temp RoHS: Compliant | 866 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
V99:2348_06440788
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2141 | Americas - 425 |
|
$0.9665 | Buy Now |
DISTI #
MCP1727-3302E/SN
|
Microchip Technology Inc | 1.5A LOW VOLTAGE LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3400 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
DISTI #
70046131
|
RS | Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 120uA, PD 0.433W, VO 3.3V | Microchip Technology Inc. MCP1727-3302E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | 1.5A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9700 / $1.1100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1600 In Stock 6300 Factory Stock |
|
$0.7150 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1727-3302E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1727-3302E/SN
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.932 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01091904% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.382 V | |
Output Voltage1-Min | 3.217 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1727-3302E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727-3302E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1727T-3302E/MF | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727T-3302E/MF |
MCP1727-3302E/MF | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727-3302E/MF |
AP7362-33SP-13 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | MCP1727-3302E/SN vs AP7362-33SP-13 |
MCP1727T-3002E/MF | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727T-3002E/MF |
MCP1727T-3002E/SN | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727T-3002E/SN |
MCP1727-3002E/SN | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727-3002E/SN |
MCP1727-3002E/MF | 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727-3302E/SN vs MCP1727-3002E/MF |