Power Circuits
MCP1727T-3302E/SN
Microchip Technology Inc
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8

Overview of MCP1727T-3302E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1727T-3302E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74K5399
Newark 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1727T-3302E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8800
$0.8800 Buy Now
DISTI # MCP1727T-3302E/SNCT-ND
DigiKey IC REG LINEAR 3.3V 1.5A 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5210
In Stock
  • 1 $1.1100
  • 25 $0.9200
  • 100 $0.8300
  • 3,300 $0.8300
$0.8300 / $1.1100 Buy Now
DISTI # MCP1727T-3302E/SN
Avnet Americas LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP1727T-3302E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.1100
  • 25 $0.9200
  • 100 $0.8300
$0.8300 / $1.1100 Buy Now
DISTI # 579-MCP1727T-3302ESN
Mouser Electronics LDO Voltage Regulators 1.5A CMOS LDO 3.3V SOIC8 RoHS: Compliant 11897
  • 1 $0.9800
  • 10 $0.9700
  • 25 $0.8990
  • 100 $0.8300
  • 3,300 $0.8290
$0.8290 / $0.9800 Buy Now
DISTI # MCP1727T-3302E/SN
Microchip Technology Inc 1.5A LOW VOLTAGE LDO, Projected EOL: 2034-08-02 RoHS: Compliant pbFree: Yes 5876

Alternates Available
  • 1 $1.1100
  • 25 $0.9200
  • 100 $0.8300
  • 1,000 $0.8000
$0.8000 / $1.1100 Buy Now
DISTI # 70567987
RS 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range | Microchip Technology Inc. MCP1727T-3302E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.5300
  • 33,000 $1.4500
  • 165,000 $1.3800
  • 330,000 $1.3000
$1.3000 / $1.5300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.9240
$0.9240 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N T/R RoHS: Compliant 3300 In Stock
3300 Factory Stock
  • 250 $0.8330
  • 500 $0.8210
  • 1,000 $0.7880
  • 3,300 $0.7480
  • 6,600 $0.7370
  • 9,900 $0.7260
  • 13,200 $0.7150
$0.7150 / $0.8330 Buy Now
DISTI # 67017539
Verical LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2230 Americas - 3268
  • 7 $1.0332
  • 10 $1.0175
  • 25 $1.0018
  • 100 $0.9861
  • 250 $0.9704
  • 500 $0.9547
  • 1,000 $0.9390
  • 3,000 $0.9233
$0.9233 / $1.0332 Buy Now
DISTI # 67610192
Verical LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 3250
  • 250 $1.0829
  • 500 $1.0673
  • 1,000 $1.0244
  • 3,500 $0.9724
  • 6,750 $0.9581
$0.9581 / $1.0829 Buy Now
DISTI # 69268508
Verical LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2317 Americas - 3018
  • 38 $0.8313
$0.8313 Buy Now
NAC 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
DISTI # MCP1727T-3302E/SN
Avnet Silica LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N T/R (Alt: MCP1727T-3302E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200999319
Chip1Stop 1.5A CMOS LDO, Vout=3.3V, Extended Temp Range RoHS: Compliant pbFree: Yes Container: Cut Tape 3018
  • 1 $0.6650
$0.6650 Buy Now
DISTI # MCP1727T-3302E/SN
EBV Elektronik LDO Regulator Pos 3.3V 1.5A 8-Pin SOIC N T/R (Alt: MCP1727T-3302E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V 1.5A Automotive 8-Pin SOIC N T/R RoHS: Compliant 3300 In Stock
3300 Factory Stock
  • 250 $0.8330
  • 500 $0.8210
  • 1,000 $0.7880
  • 3,300 $0.7480
  • 6,600 $0.7370
  • 9,900 $0.7260
  • 13,200 $0.7150
$0.7150 / $0.8330 Buy Now

CAD Models for MCP1727T-3302E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1727T-3302E/SN by Microchip Technology Inc

MCP1727T-3302E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.33 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.932 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.01091904%
Load Regulation-Max
0.033%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.382 V
Output Voltage1-Min
3.217 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
3.9 mm
Want to compare parts?
  1. MCP1727T-3302E/SN
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
    VS

Alternate Parts for MCP1727T-3302E/SN

This table gives cross-reference parts and alternative options found for MCP1727T-3302E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727T-3302E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1727-3002E/MF 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1727T-3302E/SN vs MCP1727-3002E/MF
MCP1727-3302E/SN 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1727T-3302E/SN vs MCP1727-3302E/SN
MCP1727-3302E/MF 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1727T-3302E/SN vs MCP1727-3302E/MF
MCP1727T-3002E/SN 3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP1727T-3302E/SN vs MCP1727T-3002E/SN
MCP1727T-3302E/MF 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1727T-3302E/SN vs MCP1727T-3302E/MF

Related Parts for MCP1727T-3302E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1727T-3302E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1727T-3302E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1727T-3302E/SN would you like to use for your alert(s)?
  • Please alert me when MCP1727T-3302E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1727T-3302E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1727T-3302E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1727T-3302E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1727T-3302E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1727T-3302E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: