Part Details for MCP1727T-ADJE/MF by Microchip Technology Inc
Overview of MCP1727T-ADJE/MF by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1727T-ADJE/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1815
|
Newark | Ldo, Adj, 0.9V To 5V, 1.5A, 125Deg C Rohs Compliant: Yes |Microchip MCP1727T-ADJE/MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3177 |
|
$0.8910 / $1.1100 | Buy Now |
DISTI #
74K5388
|
Newark | 1.5A Cmos Ldo, Adjustable Vout, Powergood, Shutdown 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1727T-ADJE/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP1727T-ADJE/MFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7195 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
MCP1727T-ADJE/MF
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1727T-ADJE/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-MCP1727T-ADJE/MF
|
Mouser Electronics | LDO Voltage Regulators 1.5A CMOS LDO RoHS: Compliant | 10906 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
V72:2272_06440807
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 1.5A Automotive AEC-Q100 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 Container: Cut Strips | Americas - 3225 |
|
$0.9665 / $1.0815 | Buy Now |
DISTI #
MCP1727T-ADJE/MF
|
Microchip Technology Inc | 1.5A LOW VOLTAGE LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 42800 |
|
$0.8000 / $1.1100 | Buy Now |
DISTI #
70452957
|
RS | 1.5A CMOS LDO, Adjustable Vout, PowerGOOD, Shutdown8 DFN 3x3x0.9mm T/R | Microchip Technology Inc. MCP1727T-ADJE/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | MCP1727 Series 1.5 A 0.8 - 5 V ADJ Output Surface Mount LDO Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | MCP1727 Series 1.5 A 0.8 - 5 V ADJ Output Surface Mount LDO Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
Part Details for MCP1727T-ADJE/MF
MCP1727T-ADJE/MF CAD Models
MCP1727T-ADJE/MF Part Data Attributes:
|
MCP1727T-ADJE/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1727T-ADJE/MF
Microchip Technology Inc
1.5A LOW VOLTAGE LDO, -40C to +125C, 8-DFN, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.33 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MCP1727T-ADJE/MF
This table gives cross-reference parts and alternative options found for MCP1727T-ADJE/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727T-ADJE/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1727-ADJE/MF | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1727T-ADJE/MF vs MCP1727-ADJE/MF |