Part Details for MCP1754T-5002E/OT by Microchip Technology Inc
Overview of MCP1754T-5002E/OT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1754T-5002E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8754
|
Newark | High Psrr 150Ma Ldo, Vin 16V Max 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1754T-5002E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
MCP1754T-5002E/OTCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4333 In Stock |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
MCP1754T-5002E/OT
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1754T-5002E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
579-MCP1754T5002EOT
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 4860 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
MCP1754T-5002E/OT
|
Microchip Technology Inc | 16V, High PSRR, 150mA LDO, Vout=5.0V, Projected EOL: 2039-08-16 RoHS: Compliant pbFree: Yes |
8494 Alternates Available |
|
$0.3800 / $0.5400 | Buy Now |
DISTI #
70454182
|
RS | High PSRR 150mA LDO, Vin 16V Max5 SOT-23 T/R | Microchip Technology Inc. MCP1754T-5002E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$0.4006 / $0.4098 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.15A SOT23-5 | 11494 |
|
RFQ | |
|
NAC | High PSRR 150mA LDO, Vin 16V Max - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4400 / $0.5400 | Buy Now |
DISTI #
MCP1754T-5002E/OT
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R (Alt: MCP1754T-5002E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1754T-5002E/OT
MCP1754T-5002E/OT CAD Models
MCP1754T-5002E/OT Part Data Attributes
|
MCP1754T-5002E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1754T-5002E/OT
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |
Alternate Parts for MCP1754T-5002E/OT
This table gives cross-reference parts and alternative options found for MCP1754T-5002E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1754T-5002E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1754T-5002E/MB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754T-5002E/MB |
MCP1754S-5002E/MC | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754S-5002E/MC |
MCP1754ST-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754ST-5002E/DB |
MCP1754S-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754S-5002E/DB |
MCP1754ST-5002E/CB | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754ST-5002E/CB |
MCP1754ST-5002E/MB | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754ST-5002E/MB |
MCP1754T-5002E/MC | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754T-5002E/MC |
MCP1754-5002E/MC | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754-5002E/MC |
MCP1754ST-5002E/MC | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1754T-5002E/OT vs MCP1754ST-5002E/MC |