-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0651
|
Newark | High Voltage, Ldo, 70 Ma 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1790T-3302E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
MCP1790T-3302E/DBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 70MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7768 In Stock |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
MCP1790T-3302E/DB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 6 V to 30 V, 1 Output, 700mV @ 70mA, 3.3 V, 70 mA, 3 Pins, SOT-223 - Tape and Reel (Alt: MCP1790T-3302E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
579-MCP1790T3302EDB
|
Mouser Electronics | LDO Voltage Regulators HI VLTG LDO 50 mA RoHS: Compliant | 2051 |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
V72:2272_06440862
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2307 Container: Cut Strips | Americas - 8000 |
|
$0.8656 / $0.9834 | Buy Now |
DISTI #
MCP1790T-3302E/DB
|
Microchip Technology Inc | HIGH VOLTAGE REGULATOR W/3.3V REGULATED POWER SUPPLY OUTPUT, Projected EOL: 2025-01-15 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
DISTI #
70452359
|
RS | Voltage Regulators, LDO, HI VLTG LDO 50 mA | Microchip Technology Inc. MCP1790T-3302E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 30V Input - 70mA 3.3V Output - 1.3V @ 70mA Voltage Dropout (Max) - 90dB to 80dB (100Hz to 1kHz) PSRR - SOT-223-3 - T&R. RoHS: Compliant |
8000 In Stock |
|
$0.7100 / $0.7320 | Buy Now |
DISTI #
68402722
|
Verical | LDO Regulator Pos 3.3V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2307 | Americas - 8000 |
|
$0.8656 / $0.9834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1790T-3302E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1790T-3302E/DB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 48 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0396% | |
Load Regulation-Max | 0.01485% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1790T-3302E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1790T-3302E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1790T-3302E/DBVAO | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO4 | Microchip Technology Inc | MCP1790T-3302E/DB vs MCP1790T-3302E/DBVAO |
MCP1790-3302E/DB | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1790T-3302E/DB vs MCP1790-3302E/DB |