-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0900
|
Newark | Ldo, Fixed, 3.3V, 0.1A, -40 To 150Deg C Rohs Compliant: Yes |Microchip MCP1793T-3302H/DC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1315 |
|
$1.1200 | Buy Now |
DISTI #
23AH3240
|
Newark | High Input Voltage Regulator 3.3 V 5Ld Sot-223 Tr 5 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1793T-3302H/DC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
MCP1793T-3302H/DCCT-ND
|
DigiKey | IC REG LIN 3.3V 100MA SOT223-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9540 In Stock |
|
$0.8100 / $1.0800 | Buy Now |
DISTI #
MCP1793T-3302H/DC
|
Avnet Americas | LDO Regulator Pos 3.3V 100mA 5-Pin SOT-223 T/R - Tape and Reel (Alt: MCP1793T-3302H/DC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0800 | Buy Now |
DISTI #
579-MCP1793T-3302HDC
|
Mouser Electronics | LDO Voltage Regulators 100mA, 3.3V regulated output, 5 pins package with SHDN feature RoHS: Compliant | 7299 |
|
$0.8080 / $1.0800 | Buy Now |
DISTI #
MCP1793T-3302H/DC
|
Microchip Technology Inc | 100mA, 3.3V regulated output, 5 pins package with SHDN feature, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
16000 Alternates Available |
|
$0.7800 / $1.0800 | Buy Now |
|
Future Electronics | MCP1793 Series 3.3 V 100 mA High-Voltage Automotive LDO - SOT-223-5 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | MCP1793 Series 3.3 V 100 mA High-Voltage Automotive LDO - SOT-223-5 RoHS: Compliant |
4000 In Stock |
|
$0.7150 / $0.8330 | Buy Now |
|
Quest Components | 42 |
|
$1.2250 / $2.4500 | Buy Now | |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 3.3V, 100mA, SOT223-5 | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1793T-3302H/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1793T-3302H/DC
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.083325% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-223 | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1793T-3302H/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1793T-3302H/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1793T-3302H/DCVAO | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1793T-3302H/DC vs MCP1793T-3302H/DCVAO |