-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V FIXED POSITIVE LDO REGULATOR, 2.7 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0090
|
Newark | Ldo, Fixed, 1.8V, 0.1A, -40 To 85Deg C, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2V, Input Voltage Max:28V, Product Range:-, Output Current:150Ma, Output Rohs Compliant: Yes |Microchip MCP1804T-1802I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5347 |
|
$0.7180 | Buy Now |
DISTI #
52R9926
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =1.8V 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1804T-1802I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
55R1044
|
Newark | Ldo Voltage Regulator, 1.8V, 150Ma, 5-Sot-23, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2V, Input Voltage Max:28V, Product Range:-, Output Current:150Ma Rohs Compliant: Yes |Microchip MCP1804T-1802I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
MCP1804T-1802I/OTCT-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11325 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MCP1804T-1802I/OT
|
Avnet Americas | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1804T-1802I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
579-MCP1804T-1802IOT
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Vin 28V Vout =1.8V RoHS: Compliant | 1776 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
V72:2272_06440894
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1923 |
|
$0.7438 / $0.8196 | Buy Now |
DISTI #
MCP1804T-1802I/OT
|
Microchip Technology Inc | 28V, 150mA LDO With Shutdown, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes |
2970 Alternates Available |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
70047427
|
RS | MCP1804T-1802I/OT, LDOVoltage Regulator,150mA,1.8V +/-2%,2 to 28Vin,5-Pin SOT-23 | Microchip Technology Inc. MCP1804T-1802I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | MCP1804 Series 150 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1804T-1802I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1804T-1802I/OT
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 2.7 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.7 V | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.13% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1804T-1802I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-1802I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1804T-1802I/MB | 1.8 V FIXED POSITIVE LDO REGULATOR, 2.7 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Microchip Technology Inc | MCP1804T-1802I/OT vs MCP1804T-1802I/MB |
S-1133A18-U5T1G | Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | ABLIC Inc. | MCP1804T-1802I/OT vs S-1133A18-U5T1G |
AP131-18YL-13 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Diodes Incorporated | MCP1804T-1802I/OT vs AP131-18YL-13 |
S-1131B18UC-N4DTFG | Fixed Positive LDO Regulator, 1.8V, 0.75V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-1802I/OT vs S-1131B18UC-N4DTFG |
S-1172B18-U5T1G | Fixed Positive LDO Regulator, 1.8V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-1802I/OT vs S-1172B18-U5T1G |
MCP1804T-1802I/MT | 1.8 V FIXED POSITIVE LDO REGULATOR, 2.7 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | MCP1804T-1802I/OT vs MCP1804T-1802I/MT |
S-1155B18-U5T1G | Fixed Positive LDO Regulator, 1.8V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-1802I/OT vs S-1155B18-U5T1G |
NJM2800U1803 | Fixed Positive LDO Regulator, 1.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | MCP1804T-1802I/OT vs NJM2800U1803 |
S-1133B18-U5T1G | Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-1802I/OT vs S-1133B18-U5T1G |
MCP1804T-1802I/DB | 1.8 V FIXED POSITIVE LDO REGULATOR, 2.7 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1804T-1802I/OT vs MCP1804T-1802I/DB |