-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9660
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:150Ma, Msl:- Rohs Compliant: Yes |Microchip MCP1804T-5002I/MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 292 |
|
$0.7800 / $0.9670 | Buy Now |
DISTI #
44AC2574
|
Newark | Ldo, Fixed, 5V, 0.15A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MCP1804T-5002I/MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7650 / $0.9690 | Buy Now |
DISTI #
79AH3910
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =5.0V Rohs Compliant: Yes |Microchip MCP1804T-5002I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
52R9940
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =5.0V 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1804T-5002I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
MCP1804T-5002I/MBCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4779 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP1804T-5002I/MB
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1804T-5002I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
11AC9660
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 11AC9660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Ammo Pack | 292 Partner Stock |
|
$0.7800 / $0.9880 | Buy Now |
DISTI #
579-MCP1804T-5002IMB
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Vin 28V Vout =5.0V RoHS: Compliant | 81629 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
V72:2272_06440908
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1146 |
|
$0.8053 / $0.8874 | Buy Now |
DISTI #
MCP1804T-5002I/MB
|
Microchip Technology Inc | 28V, 150mA LDO With Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 167152 |
|
$0.6900 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1804T-5002I/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1804T-5002I/MB
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.315% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-243 | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for MCP1804T-5002I/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-5002I/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2880U05 | 5V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | MCP1804T-5002I/MB vs NJM2880U05 |
S-875042GUP-ANCT2G | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-875042GUP-ANCT2G |
S-875033EUP-AJAT2G | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-875033EUP-AJAT2G |
S-1133A50-U5T1G | Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-1133A50-U5T1G |
R1170H501A-T1-F | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1804T-5002I/MB vs R1170H501A-T1-F |
NJM2880U-05 | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | MCP1804T-5002I/MB vs NJM2880U-05 |
S-1131B50UC-N5JTFG | Fixed Positive LDO Regulator, 5V, 0.28V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-1131B50UC-N5JTFG |
S-875087EUP-AJGT2G | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-875087EUP-AJGT2G |
S-1133B50-U5T1G | Fixed Positive LDO Regulator, 5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-1133B50-U5T1G |
S-8750B0EUP-AJIT2G | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | MCP1804T-5002I/MB vs S-8750B0EUP-AJIT2G |