MCP1810T-30I/TT
Microchip Technology Inc
Description: Fixed Positive LDO Regulator, 3V, 0.38V Dropout, CMOS, PDSO3

Overview of MCP1810T-30I/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MCP1810T-30I/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC8141
Newark Ultra Low Iq Ldo In Sot-23-5 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip MCP1810T-30I/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3610
$0.3610 Buy Now
NAC Ultra Low Iq LDO in SOT-23-5 - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.4600
  • 100 $0.4200
  • 500 $0.3800
  • 1,000 $0.3700
$0.3700 / $0.4600 Buy Now

CAD Models for MCP1810T-30I/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1810T-30I/TT by Microchip Technology Inc

MCP1810T-30I/TT
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP, TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.38 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.09%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.3 mm
Want to compare parts?
  1. MCP1810T-30I/TT
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 3V, 0.38V Dropout, CMOS, PDSO3
    VS

Alternate Parts for MCP1810T-30I/TT

This table gives cross-reference parts and alternative options found for MCP1810T-30I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1810T-30I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1810T-30I/J8A Fixed Positive LDO Regulator Microchip Technology Inc MCP1810T-30I/TT vs MCP1810T-30I/J8A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1810T-30I/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1810T-30I/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1810T-30I/TT would you like to use for your alert(s)?
  • Please alert me when MCP1810T-30I/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1810T-30I/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1810T-30I/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1810T-30I/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1810T-30I/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1810T-30I/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: