Part Details for MCP1810T-30I/J8A by Microchip Technology Inc
Overview of MCP1810T-30I/J8A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1810T-30I/J8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1810T-30I/J8A
|
Microchip Technology Inc | Ultra Low Quiescent Current LDO Regulator, Projected EOL: 2025-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4500 / $0.6300 | Buy Now |
|
Future Electronics | MCP1810 Series 3 V Fixed Output 150 mA SMT LDO Regulator - VDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
NAC | Ultra Low Iq LDO - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
Part Details for MCP1810T-30I/J8A
MCP1810T-30I/J8A CAD Models
MCP1810T-30I/J8A Part Data Attributes
|
MCP1810T-30I/J8A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1810T-30I/J8A
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1810T-30I/J8A
This table gives cross-reference parts and alternative options found for MCP1810T-30I/J8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1810T-30I/J8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1810T-30I/TT | Fixed Positive LDO Regulator, 3V, 0.38V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1810T-30I/J8A vs MCP1810T-30I/TT |
NCP699SN30T1G | LDO Regulator, 150 mA, with Enable Vout: 3.0 V, TSOP-5, 3000-REEL | onsemi | MCP1810T-30I/J8A vs NCP699SN30T1G |