-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1977
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP1812AT-018/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70AC4152
|
Newark | 1.8V 5-Lead Sot-23 300Ma Ultra Low Iq Ldo With Auto-Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1812AT-018/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
579-MCP1812AT-018/OT
|
Mouser Electronics | LDO Voltage Regulators 150/300 mA Ultra Low Quiescent Current LDO Regulators RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
DISTI #
MCP1812AT-018/OT
|
Microchip Technology Inc | 150/300 mA Ultra Low Quiescent Current LDO Regulators, Projected EOL: 2025-10-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 | Buy Now |
|
NAC | 1.8V 5-Lead SOT-23 300mA Ultra Low Iq LDO with Auto-Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1812AT-018/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1812AT-018/OT
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP1812AT-018/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1812AT-018/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1812A-018/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812A-018/TT |
NCP115CMX180TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8 V, Active Discharge, Slower Vout Slew-Rate, 5000-REEL | onsemi | MCP1812AT-018/OT vs NCP115CMX180TCG |
NCP115CMX180TBG | LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8V, XDFN, Active Discharge, Slower Vout Slew-Rate, 5000-REEL | onsemi | MCP1812AT-018/OT vs NCP115CMX180TBG |
MCP1812A-018/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812A-018/LT |
MCP1812AT-018/TT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812AT-018/TT |
MCP1812AT-018/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812AT-018/LB |
MCP1812A-018/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812A-018/HCA |
MCP1812AT-018/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812AT-018/HCA |
MCP1812AT-018/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1812AT-018/OT vs MCP1812AT-018/LT |