Datasheets
MCP1824-1802E/OT by: Microchip Technology Inc

1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN

Part Details for MCP1824-1802E/OT by Microchip Technology Inc

Overview of MCP1824-1802E/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MCP1824-1802E/OT

MCP1824-1802E/OT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1824-1802E/OT Part Data Attributes

MCP1824-1802E/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1824-1802E/OT Microchip Technology Inc 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.32 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2.1 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 1.845 V
Output Voltage1-Min 1.755 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.5%
Width 1.55 mm

Alternate Parts for MCP1824-1802E/OT

This table gives cross-reference parts and alternative options found for MCP1824-1802E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1824-1802E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1824T-1802E/OT 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP1824-1802E/OT vs MCP1824T-1802E/OT
Part Number Description Manufacturer Compare
MCP1824-1802E/DC 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN Microchip Technology Inc MCP1824-1802E/OT vs MCP1824-1802E/DC
MCP1824T-1802E/OT 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP1824-1802E/OT vs MCP1824T-1802E/OT
MCP1824T-1802E/DC 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN Microchip Technology Inc MCP1824-1802E/OT vs MCP1824T-1802E/DC
MCP1824ST-1802E/DB 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc MCP1824-1802E/OT vs MCP1824ST-1802E/DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1824-1802E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1824-1802E/OT by Microchip Technology Inc

  • Please alert me when MCP1824-1802E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1824-1802E/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1824-1802E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1824-1802E/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1824-1802E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1824-1802E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: