Part Details for MCP1824T-ADJE/DC by MC
Overview of MCP1824T-ADJE/DC by MC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1824T-ADJE/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5.5V MAX, 0.32V DROPOUT, CMOS, PDSO5 | 155 |
|
$0.9000 / $1.8000 | Buy Now |