-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1824T-ADJE/DCCT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA SOT223 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3255 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1824T-ADJE/DC
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.1 V to 6 V, 1 Output, 200mV @ 300mA, 800 mV to 5 V, 300 mA, 5 Pins, SOT-223-EP - Tape and Reel (Alt: MCP1824T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-MCP1824T-ADJE/DC
|
Mouser Electronics | LDO Voltage Regulators 300 mA CMOS LDO Adjust Vout ETR RoHS: Compliant | 3948 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1824T-ADJE/DC
|
Microchip Technology Inc | 300 mA CMOS LDO, Adjustable Vout, Extended Temp Range, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22500 |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70414346
|
RS | Voltage Regulators, LDO, 300 mA CMOS LDO Adjust Vout ETR | Microchip Technology Inc. MCP1824T-ADJE/DC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | 300 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant |
4000 In Stock |
|
$0.4685 / $0.4856 | Buy Now |
|
Bristol Electronics | 5590 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5.5V MAX, 0.32V DROPOUT, CMOS, PDSO5 | 4472 |
|
$0.5400 / $1.8000 | Buy Now |
DISTI #
MCP1824T-ADJE/DC
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.1 V to 6 V, 1 Output, 200mV @ 300mA, 800 mV to 5 V, 300 mA, 5 Pins, SOT-223-EP - Tape and Reel (Alt: MCP1824T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1824T-ADJE/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1824T-ADJE/DC
Microchip Technology Inc
0.8 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.17 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1824T-ADJE/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1824T-ADJE/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1824-ADJE/DC | 0.8 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | Microchip Technology Inc | MCP1824T-ADJE/DC vs MCP1824-ADJE/DC |