Part Details for MCP1825-1802E/ET by Microchip Technology Inc
Overview of MCP1825-1802E/ET by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1825-1802E/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9932
|
Newark | 500 Ma Cmos Ldo, Vout=1.8V, Extended Temp Range 5 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1825-1802E/ET Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
MCP1825-1802E/ET-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 5DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
106 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-1802E/ET
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) DDPAK - Rail/Tube (Alt: MCP1825-1802E/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP1825-1802E/ET
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 1.8V ETR RoHS: Compliant | 49 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-1802E/ET
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.5100 | Buy Now |
DISTI #
70414349
|
RS | Voltage Regulators, LDO, 500 mA CMOS LDO Vout 1.8V ETR | Microchip Technology Inc. MCP1825-1802E/ET RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9770 / $1.2440 | Buy Now |
DISTI #
MCP1825-1802E/ET
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) DDPAK - Rail/Tube (Alt: MCP1825-1802E/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-1802E/ET
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.5A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
Part Details for MCP1825-1802E/ET
MCP1825-1802E/ET CAD Models
MCP1825-1802E/ET Part Data Attributes:
|
MCP1825-1802E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825-1802E/ET
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.011232% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.017 mm |
Alternate Parts for MCP1825-1802E/ET
This table gives cross-reference parts and alternative options found for MCP1825-1802E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825-1802E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825T-1802E/AB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825T-1802E/AB |
MCP1825S-1802E/AT | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825S-1802E/AT |
MCP1825S-1802E/AB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825S-1802E/AB |
MCP1825ST-1802E/DB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825ST-1802E/DB |
MCP1825S-1802E/ET | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825S-1802E/ET |
MCP1825S-1802E/DC | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825S-1802E/DC |
MCP1825ST-1802E/AT | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825ST-1802E/AT |
MCP1825ST-1802E/AB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825ST-1802E/AB |
MCP1825S-1802E/EB | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825S-1802E/EB |
MCP1825ST-1802E/DC | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | MCP1825-1802E/ET vs MCP1825ST-1802E/DC |