-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9930
|
Newark | 500 Ma Cmos Ldo, Vout=1.8V, Extended Temp Range 5 To-220 Tube Rohs Compliant: Yes |Microchip MCP1825-1802E/AT Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
MCP1825-1802E/AT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA TO220-5 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
215 In Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP1825-1802E/AT
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 5-Pin(5+Tab) TO-220 - Bulk (Alt: MCP1825-1802E/AT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP1825-1802E/AT
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 1.8V ETR RoHS: Compliant | 562 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-1802E/AT
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.5100 | Buy Now |
DISTI #
70048292
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT,1.8V, 500MA, ACCURACY,0.5%, TO220-5 | Microchip Technology Inc. MCP1825-1802E/AT RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 1600 Factory Stock |
|
$0.9770 / $1.2440 | Buy Now |
DISTI #
MCP1825-1802E/AT
|
Avnet Americas | LDO Regulator Pos 1.8V 0.5A 5-Pin(5+Tab) TO-220 - Bulk (Alt: MCP1825-1802E/AT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-1802E/AT
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.5A, TO220-5, THT Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1825-1802E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825-1802E/AT
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.011232% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 16.51 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 4.191 mm |
This table gives cross-reference parts and alternative options found for MCP1825-1802E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825-1802E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825T-1802E/AT | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1825-1802E/AT vs MCP1825T-1802E/AT |