Part Details for MCP1825-ADJE/ET by Microchip Technology Inc
Overview of MCP1825-ADJE/ET by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1825-ADJE/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1825-ADJE/ET-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 5DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
345 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-ADJE/ET
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) DDPAK Tube - Rail/Tube (Alt: MCP1825-ADJE/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP1825-ADJE/ET
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Adjust Vout ETR RoHS: Compliant | 17 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-ADJE/ET
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1400 Alternates Available |
|
$1.0900 / $1.5100 | Buy Now |
DISTI #
70414352
|
RS | Voltage Regulators, LDO, 500 mA CMOS LDO Adjust Vout ETR | Microchip Technology Inc. MCP1825-ADJE/ET RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | 500 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3100 / $1.4400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 0.5A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant | 0 |
|
$0.9770 / $1.2440 | Buy Now |
DISTI #
MCP1825-ADJE/ET
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) DDPAK Tube - Rail/Tube (Alt: MCP1825-ADJE/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1825-ADJE/ET
|
TME | IC: voltage regulator, LDO,linear,adjustable, 800mV÷5V, 0.5A Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
|
Ameya Holding Limited | MCP1825 Series 500 mA 0.8 - 5 V ADJ Output SMT LDO Regulator - SOT-223 | 1750 |
|
RFQ |
Part Details for MCP1825-ADJE/ET
MCP1825-ADJE/ET CAD Models
MCP1825-ADJE/ET Part Data Attributes
|
MCP1825-ADJE/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825-ADJE/ET
Microchip Technology Inc
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | , SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.16 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.017 mm |
Alternate Parts for MCP1825-ADJE/ET
This table gives cross-reference parts and alternative options found for MCP1825-ADJE/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825-ADJE/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825T-ADJE/ETVAO | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PSSO5 | Microchip Technology Inc | MCP1825-ADJE/ET vs MCP1825T-ADJE/ETVAO |
MCP1825T-ADJE/ET | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK, 5 PIN | Microchip Technology Inc | MCP1825-ADJE/ET vs MCP1825T-ADJE/ET |