Power Circuits
MCP1825T-3302E/DC
Microchip Technology Inc
Description: 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN

Overview of MCP1825T-3302E/DC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 23 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for MCP1825T-3302E/DC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08N6481
Newark Fixed Ldo Voltage Regulator, 2.1V To 6V, 210Mv Dropout, 3.3Vout, 500Maout, Sot-223-5 Rohs Compliant: Yes |Microchip MCP1825T-3302E/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14780
  • 1 $0.7180
  • 10 $0.6900
  • 25 $0.6600
  • 50 $0.6320
  • 100 $0.6030
  • 250 $0.5770
$0.5770 / $0.7180 Buy Now
DISTI # 41AH8452
Newark Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:210Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1825T-3302E/DC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 25 $0.5300
$0.5300 Buy Now
DISTI # 40M0721
Newark Ldo Voltage Regulator, 3.3V, 0.5A, Sot-223-5, Full Reel, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Microchip MCP1825T-3302E/DC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5460
$0.5460 Buy Now
DISTI # MCP1825T-3302E/DCCT-ND
DigiKey IC REG LIN 3.3V 500MA SOT223-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5098
In Stock
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
  • 4,000 $0.5300
$0.5300 / $0.6900 Buy Now
DISTI # MCP1825T-3302E/DC
Avnet Americas LDO Voltage Regulator, Fixed, 2.1 V to 6 V, 1 Output, 210mV @ 500mA, 3.3 V, 500 mA, 5 Pins, SOT-223 - Tape and Reel (Alt: MCP1825T-3302E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.6900 Buy Now
DISTI # 579-MCP1825T-3302EDC
Mouser Electronics LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR RoHS: Compliant 16694
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.6900 Buy Now
DISTI # MCP1825T-3302E/DC
Microchip Technology Inc 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2034-09-10 RoHS: Compliant pbFree: Yes 17320

Alternates Available
  • 1 $0.6900
  • 25 $0.5800
  • 100 $0.5300
  • 1,000 $0.5200
  • 5,000 $0.5000
$0.5000 / $0.6900 Buy Now
DISTI # 70046576
RS Pwr Sply Func, Voltage Regulator, Linear, LDO, SOT-223,IS 120uA, VO 3.3V, Vn 2uV/Hz | Microchip Technology Inc. MCP1825T-3302E/DC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.7000
  • 40,000 $0.6600
  • 200,000 $0.6300
  • 400,000 $0.5900
$0.5900 / $0.7000 RFQ
Future Electronics MCP1825 Series 500 mA Vout 3.3V CMOS LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.6050
$0.6050 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant 3000 In Stock
32000 Factory Stock
  • 500 $0.5000
  • 1,000 $0.4925
  • 4,000 $0.4634
  • 8,000 $0.4524
  • 12,000 $0.4457
  • 16,000 $0.4390
  • 28,000 $0.4324
$0.4324 / $0.5000 Buy Now
DISTI # 75724104
Verical LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2244 Americas - 4000
  • 53 $0.5912
  • 100 $0.5900
  • 200 $0.5825
  • 500 $0.5800
  • 1,000 $0.5788
  • 4,000 $0.5600
$0.5600 / $0.5912 Buy Now
DISTI # 67388358
Verical LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 Americas - 3000
  • 500 $0.6500
  • 1,000 $0.6403
  • 4,000 $0.6024
  • 8,000 $0.5881
  • 12,000 $0.5794
$0.5794 / $0.6500 Buy Now
DISTI # 77908235
Verical LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Americas - 2416
  • 105 $0.7500
$0.7500 Buy Now
DISTI # 68485255
Verical LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2315 Americas - 2064
  • 11 $0.6038
  • 25 $0.5984
  • 100 $0.5931
  • 250 $0.5877
  • 500 $0.5824
  • 1,000 $0.5771
$0.5771 / $0.6038 Buy Now
Bristol Electronics   8000
RFQ
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5 6400
  • 1 $1.7500
  • 1,144 $0.6125
  • 2,450 $0.5250
$0.5250 / $1.7500 Buy Now
DISTI # MCP1825T-3302ED
TME IC: voltage regulator, LDO,fixed, 3.3V, 0.5A, SOT223-5, SMD, ±0.5% Min Qty: 1 2416
  • 1 $0.7000
  • 5 $0.6000
  • 25 $0.5600
  • 100 $0.5400
  • 500 $0.5240
  • 2,500 $0.4840
$0.4840 / $0.7000 Buy Now
NAC 500 mA CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 5 SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 24000
  • 1 $0.6900
  • 100 $0.6300
  • 500 $0.5800
  • 1,000 $0.5600
$0.5600 / $0.6900 Buy Now
DISTI # MCP1825T-3302E/DC
Avnet Silica LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R (Alt: MCP1825T-3302E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200254094
Chip1Stop 500 mA CMOS LDO, Vout=3.3V, Extended Temp Range RoHS: Compliant pbFree: Yes Container: Bulk 4000
  • 5 $0.4740
  • 50 $0.4730
  • 100 $0.4720
  • 200 $0.4660
  • 500 $0.4640
  • 1,000 $0.4630
  • 4,000 $0.4480
$0.4480 / $0.4740 Buy Now
DISTI # MCP1825T-3302E/DC
EBV Elektronik LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R (Alt: MCP1825T-3302E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant 3000 In Stock
32000 Factory Stock
  • 500 $0.5000
  • 1,000 $0.4925
  • 4,000 $0.4634
  • 8,000 $0.4524
  • 12,000 $0.4457
  • 16,000 $0.4390
  • 28,000 $0.4324
$0.4324 / $0.5000 Buy Now
Win Source Electronics IC REG LIN 3.3V 500MA SOT223-5 25670
  • 6 $8.7320
  • 14 $7.1650
  • 22 $6.9410
  • 30 $6.7170
  • 39 $6.4930
  • 52 $5.8210
$5.8210 / $8.7320 Buy Now

CAD Models for MCP1825T-3302E/DC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1825T-3302E/DC by Microchip Technology Inc

MCP1825T-3302E/DC
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-223
Package Description
, SOT-223-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.21 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.7325 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.0119724%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
3.3825 V
Output Voltage1-Min
3.2175 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
3.5 mm
Want to compare parts?
  1. MCP1825T-3302E/DC
    Microchip Technology Inc
    3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN
    VS

Alternate Parts for MCP1825T-3302E/DC

This table gives cross-reference parts and alternative options found for MCP1825T-3302E/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825T-3302E/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1825S-3302E/DB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN Microchip Technology Inc MCP1825T-3302E/DC vs MCP1825S-3302E/DB
MCP1825S-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1825T-3302E/DC vs MCP1825S-3302E/EB
MCP1825ST-3302E/EB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 Microchip Technology Inc MCP1825T-3302E/DC vs MCP1825ST-3302E/EB
MCP1825-3302E/AT 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN Microchip Technology Inc MCP1825T-3302E/DC vs MCP1825-3302E/AT
MCP1825S-3302E/AB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN Microchip Technology Inc MCP1825T-3302E/DC vs MCP1825S-3302E/AB

Related Parts for MCP1825T-3302E/DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1825T-3302E/DC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1825T-3302E/DC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1825T-3302E/DC would you like to use for your alert(s)?
  • Please alert me when MCP1825T-3302E/DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1825T-3302E/DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1825T-3302E/DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1825T-3302E/DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1825T-3302E/DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1825T-3302E/DC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: