Datasheets
MCP1825T-3302E/ET by: Microchip Technology Inc

3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5

Part Details for MCP1825T-3302E/ET by Microchip Technology Inc

Overview of MCP1825T-3302E/ET by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1825T-3302E/ET

Part # Distributor Description Stock Price Buy
DISTI # 26M9993
Newark 500 Ma Cmos Ldo, Vout=3.3V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1825T-3302E/ET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.2100
$1.2100 Buy Now
DISTI # MCP1825T-3302E/ETCT-ND
DigiKey IC REG LINEAR 3.3V 500MA 5DDPAK Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 310
In Stock
  • 1 $1.5100
  • 25 $1.2600
  • 100 $1.1400
  • 750 $1.1400
$1.1400 / $1.5100 Buy Now
DISTI # MCP1825T-3302E/ET
Avnet Americas LDO Voltage Regulator, Fixed, 2.1 V to 6 V, 1 Output, 210mV @ 500mA, 3.3 V, 500 mA, 5 Pins, TO-263 (D2PAK) - Tape and Reel (Alt: MCP1825T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.5100
  • 25 $1.2600
  • 100 $1.1400
$1.1400 / $1.5100 Buy Now
DISTI # 579-MCP1825T-3302EET
Mouser Electronics LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR RoHS: Compliant 133
  • 1 $1.5100
  • 25 $1.2600
  • 100 $1.1400
$1.1400 / $1.5100 Buy Now
DISTI # MCP1825T-3302E/ET
Microchip Technology Inc 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes 15750

Alternates Available
  • 1 $1.5100
  • 25 $1.2600
  • 100 $1.1400
  • 1,000 $1.1100
  • 5,000 $1.0900
$1.0900 / $1.5100 Buy Now
DISTI # 70567946
RS 500 mA CMOS LDO, Vout=3.3V, Extended Temp Range | Microchip Technology Inc. MCP1825T-3302E/ET RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 750 $2.0900
  • 7,500 $1.9900
  • 37,500 $1.8800
  • 75,000 $1.7800
$1.7800 / $2.0900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 0
  • 750 $1.2500
$1.2500 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant 15750 Factory Stock
  • 750 $1.0770
  • 1,500 $1.0220
  • 3,000 $1.0070
  • 5,250 $0.9920
  • 7,500 $0.9770
$0.9770 / $1.0770 Buy Now
NAC 500 mA CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 12750
  • 1 $1.4900
  • 100 $1.3500
  • 500 $1.2400
  • 1,000 $1.2100
$1.2100 / $1.4900 Buy Now
DISTI # MCP1825T-3302E/ET
Avnet Silica LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R (Alt: MCP1825T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1825T-3302E/ET
EBV Elektronik LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R (Alt: MCP1825T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant 15750 Factory Stock
  • 750 $1.0770
  • 1,500 $1.0220
  • 3,000 $1.0070
  • 5,250 $0.9920
  • 7,500 $0.9770
$0.9770 / $1.0770 Buy Now

Part Details for MCP1825T-3302E/ET

MCP1825T-3302E/ET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1825T-3302E/ET Part Data Attributes

MCP1825T-3302E/ET Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1825T-3302E/ET Microchip Technology Inc 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description , SMSIP5H,.6,67TB
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 3.7325 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.0119724%
Load Regulation-Max 0.033%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.3825 V
Output Voltage1-Min 3.2175 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5%
Width 9.017 mm

Alternate Parts for MCP1825T-3302E/ET

This table gives cross-reference parts and alternative options found for MCP1825T-3302E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825T-3302E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1825-3302E/ET 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 Microchip Technology Inc MCP1825T-3302E/ET vs MCP1825-3302E/ET
Part Number Description Manufacturer Compare
MIC5353-2.6YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1825T-3302E/ET vs MIC5353-2.6YMT-TR
MIC5353-3.3YMT-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6 Microchip Technology Inc MCP1825T-3302E/ET vs MIC5353-3.3YMT-TR
MIC5353-3.0YMT-TR 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6 Microchip Technology Inc MCP1825T-3302E/ET vs MIC5353-3.0YMT-TR
MIC5353-2.5YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1825T-3302E/ET vs MIC5353-2.5YMT-TR

MCP1825T-3302E/ET Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1825T-3302E/ET by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1825T-3302E/ET by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1825T-3302E/ET would you like to use for your alert(s)?
  • Please alert me when MCP1825T-3302E/ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1825T-3302E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1825T-3302E/ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1825T-3302E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1825T-3302E/ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1825T-3302E/ET by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: