-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6/5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1825T-ADJE/DCCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT223 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23128 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825T-ADJE/DC
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1825T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-MCP1825T-ADJE/DC
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Adjust Vout ETR RoHS: Compliant | 24120 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825T-ADJE/DC
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13666 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70048306
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT, V, 500MA, ACCURACY,0.5%, SOT223-5 | Microchip Technology Inc. MCP1825T-ADJE/DC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | 500 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant |
8000 In Stock |
|
$0.5040 / $0.5200 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.35V DROPOUT, CMOS, PDSO5 | 5 |
|
$0.9375 / $1.1250 | Buy Now |
DISTI #
MCP1825T-ADJE/DC
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1825T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 0.8÷5V, 0.5A, SOT223-5, SMD | 5666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1825T-ADJE/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825T-ADJE/DC
Microchip Technology Inc
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6/5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.16 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1825T-ADJE/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825T-ADJE/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825-ADJE/AT | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1825T-ADJE/DC vs MCP1825-ADJE/AT |
MCP1825T-ADJE/ET | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK, 5 PIN | Microchip Technology Inc | MCP1825T-ADJE/DC vs MCP1825T-ADJE/ET |
MCP1825T-ADJE/ETVAO | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PSSO5 | Microchip Technology Inc | MCP1825T-ADJE/DC vs MCP1825T-ADJE/ETVAO |
MCP1825-ADJE/ET | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK, 5 PIN | Microchip Technology Inc | MCP1825T-ADJE/DC vs MCP1825-ADJE/ET |