There are no models available for this part yet.
Overview of MCP1826-1802E/ET by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802EVAL1Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and a dual-phase 12V 20A Output | |
ISL81802EVAL2Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and dual Outputs of 12V 10A and 5V 10A | |
ISL81802EVAL3Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and 4-phase 12V Output Capable of 40A |
Price & Stock for MCP1826-1802E/ET by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M0008
|
Newark | 1A Cmos Ldo, Vout=1.8V, Extended Temp Range 5 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1826-1802E/ET RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now | |
DISTI #
MCP1826-1802E/ET-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 5DDPAK Min Qty: 1 Lead time: 4 Weeks Container: Tube |
245 In Stock |
|
$1.3900 | Buy Now | |
DISTI #
MCP1826-1802E/ET
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube - Rail/Tube (Alt: MCP1826-1802E/ET) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now | |
DISTI #
579-MCP1826-1802E/ET
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 1.8V ETR RoHS: Compliant | 102 |
|
$1.1200 / $1.3900 | Buy Now | |
DISTI #
MCP1826-1802E/ET
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
11400 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now | |
DISTI #
70547699
|
RS | 1A CMOS LDO, Vout=1.8V, Extended Temp Range | Microchip Technology Inc. MCP1826-1802E/ET RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 | 0 |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 1.8V 1A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant | 11400 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now | ||
DISTI #
MCP1826-1802E/ET
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$1.3500 / $2.0200 | RFQ | |
NAC | 1A CMOS LDO, Vout=1.8V, Extended Temp Range - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 9100 |
|
$1.1300 / $1.3800 | Buy Now |
CAD Models for MCP1826-1802E/ET by Microchip Technology Inc
Part Data Attributes for MCP1826-1802E/ET by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TO-252
|
Package Description
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.01332%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.845 V
|
Output Voltage1-Min
|
1.755 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
9.017 mm
|