-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, DDPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0041
|
Newark | 1A Cmos Ldo, Vout=5.0V, Extended Temp Range 3 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1826S-5002E/EB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP1826S-5002E/EB-ND
|
DigiKey | IC REG LINEAR 5V 1A 3DDPAK Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
DISTI #
MCP1826S-5002E/EB
|
Avnet Americas | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) DDPAK - Rail/Tube (Alt: MCP1826S-5002E/EB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1826S-5002EEB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 5.0V ETR RoHS: Compliant | 182 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
MCP1826S-5002E/EB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8968 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70547703
|
RS | 1A CMOS LDO, Vout=5.0V, Extended Temp Range | Microchip Technology Inc. MCP1826S-5002E/EB RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8950 Factory Stock |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
MCP1826S-5002E/EB
|
Avnet Americas | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) DDPAK - Rail/Tube (Alt: MCP1826S-5002E/EB) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP1826S-5002E/EB
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 1A, D2PAK-3, SMD, tube Min Qty: 1 | 0 |
|
$1.3500 / $2.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826S-5002E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826S-5002E/EB
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, DDPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |