Part Details for MCP1826ST-3302E/EB by Microchip Technology Inc
Overview of MCP1826ST-3302E/EB by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1826ST-3302E/EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0053
|
Newark | 1A Cmos Ldo, Vout=3.3V, Extended Temp Range 3 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1826ST-3302E/EB Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP1826ST-3302E/EBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 3DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4857 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826ST-3302E/EB
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1826ST-3302E/EB) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1826ST3302EEB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 1118 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826ST-3302E/EB
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70568220
|
RS | 1A CMOS LDO, Vout=3.3V, Extended Temp Range | Microchip Technology Inc. MCP1826ST-3302E/EB RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | 1A CMOS LDO, Vout=3.3V, Extended Temp Range | Microchip Technology Inc. MCP1826ST-3302E/EB RoHS: Compliant |
750 In Stock 2250 Factory Stock |
|
$0.8580 / $0.9460 | Buy Now |
|
NAC | 1A CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 3 DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
MCP1826ST-3302E/EB
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R (Alt: MCP1826ST-3302E/EB) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1826ST-3302E/EB
MCP1826ST-3302E/EB CAD Models
MCP1826ST-3302E/EB Part Data Attributes
|
MCP1826ST-3302E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826ST-3302E/EB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, DDPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |