Part Details for MCP1826T-2502E/DC by Microchip Technology Inc
Overview of MCP1826T-2502E/DC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1826T-2502E/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1826T-2502E/DCTR-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223-5 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7875 | Buy Now |
DISTI #
MCP1826T-2502E/DC
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R - Bulk (Alt: MCP1826T-2502E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.9800 | Buy Now |
DISTI #
579-MCP1826T-2502EDC
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 2.5V ETR RoHS: Compliant | 0 |
|
$0.7880 / $0.9800 | Order Now |
DISTI #
MCP1826T-2502E/DC
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-10 RoHS: Compliant pbFree: Yes |
2771 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568170
|
RS | 1A CMOS LDO, Vout=2.5V, Extended Temp Range | Microchip Technology Inc. MCP1826T-2502E/DC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | MCP1826 Series 1 A 2.5 V Fixed Output Surface Mount LDO Regulator - SOT-223-5 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
DISTI #
MCP1826T-2502E/DC
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R - Bulk (Alt: MCP1826T-2502E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.9800 | Buy Now |
|
Ameya Holding Limited | MCP1826 Series 1 A 2.5 V Fixed Output Surface Mount LDO Regulator - SOT-223-5 | 2887 |
|
RFQ | |
|
NAC | 1A CMOS LDO, Vout=2.5V, Extended Temp Range - Package: 5 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
Part Details for MCP1826T-2502E/DC
MCP1826T-2502E/DC CAD Models
MCP1826T-2502E/DC Part Data Attributes:
|
MCP1826T-2502E/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-2502E/DC
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |