-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0736
|
Newark | Ldo Voltage Regulator, 3V, 1A, Sot-223-5, Full Reel, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:250Mv Rohs Compliant: Yes |Microchip MCP1826T-3002E/DC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
MCP1826T-3002E/DCCT-ND
|
DigiKey | IC REG LINEAR 3V 1A SOT223-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6366 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826T-3002E/DC
|
Avnet Americas | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1826T-3002E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1826T-3002EDC
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.0V ETR RoHS: Compliant | 12319 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
V72:2272_06441068
|
Arrow Electronics | LDO Regulator Pos 3V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2146 Container: Cut Strips | Americas - 3916 |
|
$0.7566 / $0.8466 | Buy Now |
DISTI #
MCP1826T-3002E/DC
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2034-09-10 RoHS: Compliant pbFree: Yes |
7295 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70048317
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT,3V, 1000MA, ACCURACY,0.5%, SOT223-5 | Microchip Technology Inc. MCP1826T-3002E/DC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.6050 / $0.7140 | Buy Now |
DISTI #
MCP1826T-3002E/DC
|
Avnet Americas | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1826T-3002E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826T-3002E/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-3002E/DC
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |