Part Details for MCP1826T-5002E/ET by Microchip Technology Inc
Overview of MCP1826T-5002E/ET by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1826T-5002E/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0071
|
Newark | 1A Cmos Ldo, Vout=5.0V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1826T-5002E/ET Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP1826T-5002E/ETCT-ND
|
DigiKey | IC REG LINEAR 5V 1A 5DDPAK Min Qty: 750 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1250 | Buy Now |
DISTI #
MCP1826T-5002E/ET
|
Avnet Americas | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1826T-5002E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1826T-5002EET
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 5.0V ETR RoHS: Compliant | 0 |
|
$1.1300 / $1.3900 | Order Now |
DISTI #
MCP1826T-5002E/ET
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8250 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70568228
|
RS | 1A CMOS LDO, Vout=5.0V, Extended Temp Range | Microchip Technology Inc. MCP1826T-5002E/ET RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant | 8250 Factory Stock |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
MCP1826T-5002E/ET
|
Avnet Americas | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1826T-5002E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 1A DDPAK | 8250 |
|
RFQ |
Part Details for MCP1826T-5002E/ET
MCP1826T-5002E/ET CAD Models
MCP1826T-5002E/ET Part Data Attributes:
|
MCP1826T-5002E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-5002E/ET
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |