-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1826T-ADJE/DCCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8038 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826T-ADJE/DC
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 800 mV to 5 V, 1 A, 5 Pins, SOT-223 - Tape and Reel (Alt: MCP1826T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
38X6101
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 800 mV to 5 V, 1 A, 5 Pins, SOT-223 - Product that comes on tape, but is not reeled (Alt: 38X6101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack | 2887 Partner Stock |
|
$0.7700 / $0.9460 | Buy Now |
DISTI #
579-MCP1826T-ADJE/DC
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Adjust Vout ETR RoHS: Compliant | 15809 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1826T-ADJE/DC
|
Microchip Technology Inc | 1.0A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 30576 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70048320
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT, V, 1000MA, ACCURACY,0.5%, SOT223-5 | Microchip Technology Inc. MCP1826T-ADJE/DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 7992 |
|
$0.5000 | Buy Now |
|
Future Electronics | 1A CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Onlinecomponents.com | Fixed LDO Voltage Regulator - Adjustable - 2.3V to 6V - 250mV Dropout - 800mV to 5V/1A out - SOT-223 - 6-Pin(5+Tab). RoHS: Compliant |
7000 In Stock |
|
$0.6050 / $0.7140 | Buy Now |
|
Bristol Electronics | 4912 |
|
RFQ | ||
DISTI #
MCP1826T-ADJE/DC
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 800 mV to 5 V, 1 A, 5 Pins, SOT-223 - Tape and Reel (Alt: MCP1826T-ADJE/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1826T-ADJE/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-ADJE/DC
Microchip Technology Inc
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1826T-ADJE/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1826T-ADJE/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39100PURY | 1 A low quiescent current low noise voltage regulator | STMicroelectronics | MCP1826T-ADJE/DC vs LD39100PURY |
LD39100PUR | 1 A low quiescent current low noise voltage regulator | STMicroelectronics | MCP1826T-ADJE/DC vs LD39100PUR |
MP2030DQ-LF-Z | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MCP1826T-ADJE/DC vs MP2030DQ-LF-Z |
MP2030DQ | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MCP1826T-ADJE/DC vs MP2030DQ |
MCP1826T-ADJE/ET | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, LEAD FREE, PLASTIC, TO-263, D2PAK-5 | Microchip Technology Inc | MCP1826T-ADJE/DC vs MCP1826T-ADJE/ET |
5962-0323801MXX | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.54V Dropout, PDSO6, SMD-6 | International Rectifier | MCP1826T-ADJE/DC vs 5962-0323801MXX |
MCP1826-ADJE/AT | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1826T-ADJE/DC vs MCP1826-ADJE/AT |
MCP1826T-ADJE/AT | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1826T-ADJE/DC vs MCP1826T-ADJE/AT |
MP2030DQ-Z | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MCP1826T-ADJE/DC vs MP2030DQ-Z |