Part Details for MCP1827-0802E/AT by Microchip Technology Inc
Overview of MCP1827-0802E/AT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1827-0802E/AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1827-0802E/AT-ND
|
DigiKey | IC REG LINEAR 0.8V 1.5A TO220-5 Min Qty: 250 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
MCP1827-0802E/AT
|
Avnet Americas | LDO Regulator Pos 0.8V 1.5A 5-Pin(5+Tab) TO-220 - Rail/Tube (Alt: MCP1827-0802E/AT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
579-MCP1827-0802E/AT
|
Mouser Electronics | LDO Voltage Regulators LDO 1.5A CMOS RoHS: Compliant | 0 |
|
$1.5000 / $1.8700 | Order Now |
DISTI #
MCP1827-0802E/AT
|
Microchip Technology Inc | 1.5A LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11900 Alternates Available |
|
$1.3400 / $1.8700 | Buy Now |
DISTI #
70547704
|
RS | 1.5A CMOS LDO, Vout=0.8V, Extended Temp Range | Microchip Technology Inc. MCP1827-0802E/AT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11900 Factory Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
MCP1827-0802E/AT
|
Avnet Americas | LDO Regulator Pos 0.8V 1.5A 5-Pin(5+Tab) TO-220 - Rail/Tube (Alt: MCP1827-0802E/AT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
MCP1827-0802E/AT
|
TME | IC: voltage regulator, LDO,linear,fixed, 800mV, 1.5A, TO220-5, THT Min Qty: 1 | 0 |
|
$1.8000 / $2.6900 | RFQ |
|
Ameya Holding Limited | IC REG LDO 0.8V 1.5A TO220-5 | 11900 |
|
RFQ |
Part Details for MCP1827-0802E/AT
MCP1827-0802E/AT CAD Models
MCP1827-0802E/AT Part Data Attributes
|
MCP1827-0802E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1827-0802E/AT
Microchip Technology Inc
0.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.004736% | |
Load Regulation-Max | 0.008% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 0.816 V | |
Output Voltage1-Min | 0.784 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 15.72 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 4.44 mm |
Alternate Parts for MCP1827-0802E/AT
This table gives cross-reference parts and alternative options found for MCP1827-0802E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827-0802E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827T-0802E/AT | 0.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1827-0802E/AT vs MCP1827T-0802E/AT |