-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1827S-1202E/EB-ND
|
DigiKey | IC REG LINEAR 1.2V 1.5A 3DDPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
75 In Stock |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
MCP1827S-1202E/EB
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) DDPAK - Rail/Tube (Alt: MCP1827S-1202E/EB) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
579-MCP1827S1202E/EB
|
Mouser Electronics | LDO Voltage Regulators LDO 1.5A CMOS RoHS: Compliant | 497 |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
MCP1827S-1202E/EB
|
Microchip Technology Inc | 1.5A LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2826 Alternates Available |
|
$1.3400 / $1.8700 | Buy Now |
DISTI #
70236495
|
RS | IC, Analog, Regulater, Low Dropout (LDO), 1.5A, 1.2V, DDPAK-3 | Microchip Technology Inc. MCP1827S-1202E/EB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.8700 | RFQ |
|
Future Electronics | LDO Voltage Regulators LDO 1.5A CMOS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 / $1.5600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 1.5A Automotive 4-Pin(3+Tab) DDPAK RoHS: Compliant |
250 In Stock |
|
$1.4300 / $1.5200 | Buy Now |
DISTI #
MCP1827S-1202E/EB
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) DDPAK - Rail/Tube (Alt: MCP1827S-1202E/EB) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.8700 | Buy Now |
DISTI #
MCP1827S-1202E/EB
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 1.5A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$1.8000 / $2.6900 | RFQ |
|
Ameya Holding Limited | 1.5A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE | 2826 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1827S-1202E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1827S-1202E/EB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007104% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 9.017 mm |
This table gives cross-reference parts and alternative options found for MCP1827S-1202E/EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827S-1202E/EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827ST-1202E/EB | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, LEAD FREE, PLASTIC, D2PAK-3 | Microchip Technology Inc | MCP1827S-1202E/EB vs MCP1827ST-1202E/EB |