-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1389
|
Newark | Can Fd Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2542WFDT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
MCP2542WFDT-E/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
MCP2542WFDT-E/SN
|
Avnet Americas | CAN Transceiver 8Mbps Normal/Silent/Standby 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2542WFDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
579-MCP2542WFDT-E/SN
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 0 |
|
$0.7900 | Order Now |
DISTI #
MCP2542WFDT-E/SN
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes | 59400 |
|
$0.7600 / $1.0300 | Buy Now |
|
Future Electronics | CAN Interface IC CAN FD Transceiver SOIC-8 MCP2542 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 3300Reel |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | CAN Transceiver 8Mbps Normal/Silent/Standby 5.5V 8-Pin SOIC N T/R - Tape and Reel RoHS: Compliant | 59400 Factory Stock |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 46200 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MCP2542WFDT-E/SN
|
Avnet Silica | CAN Transceiver 8Mbps Normal/Silent/Standby 5.5V 8-Pin SOIC N T/R (Alt: MCP2542WFDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2542WFDT-E/SN
|
EBV Elektronik | CAN Transceiver 8Mbps Normal/Silent/Standby 5.5V 8-Pin SOIC N T/R (Alt: MCP2542WFDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2542WFDT-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2542WFDT-E/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2542WFDT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542WFDT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2542WFDT-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542WFDT-E/SN vs MCP2542WFDT-H/SN |