Part Details for MCP2544WFDT-E/MF by Microchip Technology Inc
Overview of MCP2544WFDT-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP2544WFDT-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1403
|
Newark | Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-E/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP2544WFDT-E/MFCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
MCP2544WFDT-E/MF
|
Avnet Americas | DFN CAN FD Transceiver - Tape and Reel (Alt: MCP2544WFDT-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
579-MCP2544WFDT-E/MF
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
DISTI #
MCP2544WFDT-E/MF
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
Ameya Holding Limited | 6600 |
|
RFQ | ||
|
NAC | CAN FD Transceiver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
MCP2544WFDT-E/MF
|
Avnet Silica | DFN CAN FD Transceiver (Alt: MCP2544WFDT-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2544WFDT-E/MF
MCP2544WFDT-E/MF CAD Models
MCP2544WFDT-E/MF Part Data Attributes
|
MCP2544WFDT-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2544WFDT-E/MF
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MCP2544WFDT-E/MF
This table gives cross-reference parts and alternative options found for MCP2544WFDT-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544WFDT-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2544FD-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544FD-E/MF |
MCP2544FDT-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544FDT-E/MF |
MCP2542WFDT-E/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2542WFDT-E/MF |
MCP2544WFD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544WFD-H/SN |
MCP2544WFD-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544WFD-H/MF |
MCP2542WFDT-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2542WFDT-H/MF |
MCP2544FD-H/MF | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544FD-H/MF |
MCP2544WFDT-E/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544WFDT-E/MNY |
MCP2544FDT-E/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2544FDT-E/MNY |
MCP2542WFD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MF vs MCP2542WFD-H/SN |