-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0095
|
Newark | Analog Front End, 2-Ch, 5.5V, Ssop-20, Afe Ic Type:2 Channel Analog Front End, Afe Ic Application:Data Converters, No. Of Channels:2Channels, Ic Interface Type:Spi, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:20Pinsrohs Compliant: Yes |Microchip MCP3901A0-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$1.7900 / $1.8100 | Buy Now |
DISTI #
14R8868
|
Newark | Analog Front End Device, Ssop-20, Ic Function:Analogue Front End Device, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP3901A0-I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
MCP3901A0-I/SS-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP3901A0-I/SS
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: MCP3901A0-I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-MCP3901A0-I/SS
|
Mouser Electronics | Analog Front End - AFE Dual CH Energy Meter Front End,SPI IF RoHS: Compliant | 2323 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP3901A0-I/SS
|
Microchip Technology Inc | Dual Channel Energy Meter Front End, SPI Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
DISTI #
70047426
|
RS | Dual Channel Energy Meter Front End, SPI Interface | Microchip Technology Inc. MCP3901A0-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 23 |
|
$1.3200 | Buy Now |
|
Future Electronics | MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 Container: Tube | 0Tube |
|
$1.4200 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 2 ADC - 16bit - 3.6V/5V - 20-Pin SSOP - Tube RoHS: Compliant | 134 Factory Stock |
|
$1.1300 / $1.3800 | Buy Now |
|
Rochester Electronics | MCP3901 - Dual Channel Energy Meter Front End, SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.3900 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3901A0-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3901A0-I/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MCP3901A0-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3901A0-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3901A0-E/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP3901A0-I/SS vs MCP3901A0-E/SS |
MCP3901A0T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP3901A0-I/SS vs MCP3901A0T-I/SS |
MCP3901A0T-E/SS | MCP3901A0T-E/SS | Microchip Technology Inc | MCP3901A0-I/SS vs MCP3901A0T-E/SS |