Part Details for MCP3918A1T-E/SS by Microchip Technology Inc
Overview of MCP3918A1T-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MCP3918A1T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8664
|
Newark | Single Channel Energy Meter Front End 3V, Spi/2-Wire Interface 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3918A1T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MCP3918A1T-E/SS-ND
|
DigiKey | IC ENERGY METER FRONT 1CH 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
MCP3918A1T-E/SS
|
Avnet Americas | Analog Front End Single 24-Bit 125ksps 20-Pin SSOP T/R - Tape and Reel (Alt: MCP3918A1T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0100 | Buy Now |
DISTI #
579-MCP3918A1T-E/SS
|
Mouser Electronics | Analog Front End - AFE 3V, Single Channel Analog Front End RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
MCP3918A1T-E/SS
|
Microchip Technology Inc | 3V Single Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now |
DISTI #
70572498
|
RS | Single Channel Energy Meter Front End 3V, SPI/2-wire Interface | Microchip Technology Inc. MCP3918A1T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | AFE General Purpose 1ADC 24bit 3.3V Automotive 20-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$1.3700 / $2.8600 | Buy Now |
|
NAC | Single Channel Energy Meter Front End 3V, SPI/2-wire Interface - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
MCP3918A1T-E/SS
|
Avnet Silica | (Alt: MCP3918A1T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3918A1T-E/SS
MCP3918A1T-E/SS CAD Models
MCP3918A1T-E/SS Part Data Attributes
|
MCP3918A1T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3918A1T-E/SS
Microchip Technology Inc
IC ENERGY METER FRONT 1CH 20SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for MCP3918A1T-E/SS
This table gives cross-reference parts and alternative options found for MCP3918A1T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3918A1T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFE7225IRGCT | Dual-Channel, 12-Bit, 125-MSPS ADC & Dual-Channel 12-Bit 250-MSPS DAC With Auxiliary ADC and DACs 64-VQFN -40 to 85 | Texas Instruments | MCP3918A1T-E/SS vs AFE7225IRGCT |
AFE7225IRGC25 | Dual 12-Bit, 125 MSPS ADC with dual 12-Bit, 250 MSPS DAC and auxilliary ADC and DACs 64-VQFN -40 to 85 | Texas Instruments | MCP3918A1T-E/SS vs AFE7225IRGC25 |