Part Details for MCP4011T-202E/SN by Microchip Technology Inc
Overview of MCP4011T-202E/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4011T-202E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7020
|
Newark | Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP4011T-202E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4011T-202E/SN-ND
|
DigiKey | IC DGTL POT 2.1KOHM 64TAP 8SOIC Min Qty: 3300 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
MCP4011T-202E/SN
|
Avnet Americas | Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP4011T-202E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011T-202E/SN
|
Mouser Electronics | Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT RoHS: Compliant | 0 |
|
$0.5300 | Order Now |
DISTI #
MCP4011T-202E/SN
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1800 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70454362
|
RS | 2.1k, U/D single, 6-bit V, POT8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP4011T-202E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 64 Taps - 2.1k Ohms - Up/Down (U/D, CS) Interface - Volatile Memory - 1.8 to 5.5V - ±20% - 150ppm/°C -8-SOIC -T&R. RoHS: Compliant | Alternative Product Available |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
MCP4011T-202E/SN
|
Avnet Americas | Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP4011T-202E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 2.1K 1CH 8SOIC | 10000 |
|
RFQ |
Part Details for MCP4011T-202E/SN
MCP4011T-202E/SN CAD Models
MCP4011T-202E/SN Part Data Attributes
|
MCP4011T-202E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011T-202E/SN
Microchip Technology Inc
2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 4 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 2100 Ω | |
Width | 3.9 mm |
Alternate Parts for MCP4011T-202E/SN
This table gives cross-reference parts and alternative options found for MCP4011T-202E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011T-202E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4011-202E/SN | 2.1K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4011T-202E/SN vs MCP4011-202E/SN |