-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7293
|
Newark | Volatile Digital Potentiometer, 50 Kohm, Single, 2 Wire, Serial, Linear, 20%, 1.8 V Rohs Compliant: Yes |Microchip MCP4012T-503E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 910 |
|
$0.5510 / $0.7070 | Buy Now |
DISTI #
84R6248
|
Newark | Digital Potentiometer, 50Kohm, 64Steps, Single, 6-Sot-23, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4012T-503E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 | Buy Now |
DISTI #
56K7030
|
Newark | Ic, digital Potentiometer, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP4012T-503E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4012T-503E/CHCT-ND
|
DigiKey | IC DGTL POT 50KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6413 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4012T-503E/CH
|
Avnet Americas | Digital Potentiometer 64POS 50k Ohm Single 6-Pin SOT-23 T/R - Bulk (Alt: MCP4012T-503E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4012T-503E/CH
|
Mouser Electronics | Digital Potentiometer ICs 50k U/D single 6-bit V Rheostat RoHS: Compliant | 3794 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4012T-503E/CH
|
Microchip Technology Inc | 50k, Rheostat, With both nodes of the resistor available on pins., Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes | 57248 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388675
|
RS | MCP4012T-503E/CH, Digi Potentiomtr 50kOhm 64-Pos Linear Serial-2Wire 6-Pin SOT-23 | Microchip Technology Inc. MCP4012T-503E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | MCP4012 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
3000 In Stock 72000 Factory Stock |
|
$0.5020 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4012T-503E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4012T-503E/CH
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP4012T-503E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4012T-503E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4012-503E/CH | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP4012T-503E/CH vs MCP4012-503E/CH |