-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6251
|
Newark | Digital Potentiometer, 5Kohm, 64Steps, Single, 6-Sot-23, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4013T-502E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
56K7033
|
Newark | Ic, digital Potentiometer, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP4013T-502E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4013T-502E/CHCT-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP SOT23-6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8264 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4013T-502E/CH
|
Avnet Americas | Digital Potentiometer 64POS 5k Ohm Single 6-Pin SOT-23 T/R - Bulk (Alt: MCP4013T-502E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4013T-502E/CH
|
Mouser Electronics | Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND RoHS: Compliant | 7034 |
|
$0.5290 / $0.6300 | Buy Now |
DISTI #
V72:2272_06445818
|
Arrow Electronics | Digital Potentiometer 5kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2406 |
|
$0.5642 / $0.6218 | Buy Now |
DISTI #
MCP4013T-502E/CH
|
Microchip Technology Inc | 5k, Voltage divider )potentiometer), with one terminal connected to ground, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes |
101 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388678
|
RS | MCP4013T-502E/CH, Digi Potentiomtr 5kOhm 64-Pos Linear Serial-2Wire 6-Pin SOT-23 | Microchip Technology Inc. MCP4013T-502E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant | 0 |
|
$0.4385 / $0.5144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4013T-502E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4013T-502E/CH
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.625 mm |