Datasheets
MCP40D17T-502E/LT by: Microchip Technology Inc

5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN

Part Details for MCP40D17T-502E/LT by Microchip Technology Inc

Overview of MCP40D17T-502E/LT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MCP40D17T-502E/LT

Part # Distributor Description Stock Price Buy
DISTI # 65T6675
Newark 5K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D17T-502E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5620
$0.5620 Buy Now
DISTI # MCP40D17T-502E/LTCT-ND
DigiKey IC DGTL POT 5KOHM 128TAP SC70-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6378
In Stock
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
  • 3,000 $0.5300
$0.5300 / $0.6800 Buy Now
DISTI # MCP40D17T-502E/LT
Avnet Americas Digital Potentiometer 128POS 5k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D17T-502E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
$0.5300 / $0.6800 Buy Now
DISTI # 579-MCP40D17T502E/LT
Mouser Electronics Digital Potentiometer ICs 5k I2C sngl 7-bit volatile memory RoHS: Compliant 7825
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
$0.5300 / $0.6800 Buy Now
DISTI # V72:2272_06445872
Arrow Electronics Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2222 Container: Cut Strips Americas - 2803
  • 1 $0.6218
  • 10 $0.6122
  • 25 $0.6026
  • 100 $0.5930
  • 250 $0.5834
  • 500 $0.5738
  • 1,000 $0.5642
$0.5642 / $0.6218 Buy Now
DISTI # MCP40D17T-502E/LT
Microchip Technology Inc 7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE, Projected EOL: 2034-07-30 RoHS: Compliant pbFree: Yes 100

Alternates Available
  • 1 $0.6800
  • 25 $0.5700
  • 100 $0.5300
  • 1,000 $0.5000
  • 5,000 $0.4900
$0.4900 / $0.6800 Buy Now
DISTI # 70047273
RS 7 BIT 12C VOLATILE DIGITAL POTENTIOMETER WITH COMMAND CODE | Microchip Technology Inc. MCP40D17T-502E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6800
  • 30,000 $0.6500
  • 150,000 $0.6100
  • 300,000 $0.5800
$0.5800 / $0.6800 RFQ
Future Electronics Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel 0
Reel
  • 3,000 $0.5400
  • 6,000 $0.5200
$0.5200 / $0.5400 Buy Now
Onlinecomponents.com Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant 3000 In Stock
  • 500 $0.5137
  • 1,000 $0.5060
  • 3,000 $0.4733
  • 6,000 $0.4662
  • 9,000 $0.4592
  • 12,000 $0.4523
  • 15,000 $0.4455
$0.4455 / $0.5137 Buy Now
Quest Components DIGITAL POTENTIOMETER, 1 FUNC, 5000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, CMOS, PDSO6 46
  • 1 $2.0720
  • 3 $1.6576
  • 13 $1.0360
$1.0360 / $2.0720 Buy Now
DISTI # MCP40D17T-502ET
TME IC: rheostat, 5kΩ, I2C, 7bit, SC70-6, SMD, Ch: 1, 1.8÷5.5V, reel,tape Min Qty: 1 0
  • 1 $0.8500
  • 5 $0.6400
  • 25 $0.6000
  • 100 $0.5400
$0.5400 / $0.8500 RFQ
Ameya Holding Limited Integrated circuit: rheostat, 5kΩ, I2C, 7bit, SC70-6, SMD, 1.8÷5.5V 100
RFQ
NAC 5k, I2C single, 7-bit, volatile memory - Package: 6 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.6800
  • 100 $0.6100
  • 500 $0.5600
  • 1,000 $0.5500
$0.5500 / $0.6800 Buy Now
DISTI # MCP40D17T-502E/LT
Avnet Silica Digital Potentiometer 128POS 5k Ohm Single 6-Pin SC-70 T/R (Alt: MCP40D17T-502E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP40D17T-502E/LT
EBV Elektronik Digital Potentiometer 128POS 5k Ohm Single 6-Pin SC-70 T/R (Alt: MCP40D17T-502E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R RoHS: Compliant 3000 In Stock
  • 500 $0.5137
  • 1,000 $0.5060
  • 3,000 $0.4733
  • 6,000 $0.4662
  • 9,000 $0.4592
  • 12,000 $0.4523
  • 15,000 $0.4455
$0.4455 / $0.5137 Buy Now

Part Details for MCP40D17T-502E/LT

MCP40D17T-502E/LT CAD Models

MCP40D17T-502E/LT Part Data Attributes

MCP40D17T-502E/LT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP40D17T-502E/LT Microchip Technology Inc 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Number of Functions 1
Number of Positions 128
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Current-Max 0.08 mA
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 5000 Ω
Width 1.25 mm

Alternate Parts for MCP40D17T-502E/LT

This table gives cross-reference parts and alternative options found for MCP40D17T-502E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D17T-502E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP40D18-502E/LT 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN Microchip Technology Inc MCP40D17T-502E/LT vs MCP40D18-502E/LT
MCP40D18T-502E/LT 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN Microchip Technology Inc MCP40D17T-502E/LT vs MCP40D18T-502E/LT
MCP40D19-502E/LT 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc MCP40D17T-502E/LT vs MCP40D19-502E/LT
DS3503U+T&R Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10, ROHS COMPLIANT, MICRO, SOP-10 Maxim Integrated Products MCP40D17T-502E/LT vs DS3503U+T&R
MCP40D19T-502E/LT 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc MCP40D17T-502E/LT vs MCP40D19T-502E/LT

MCP40D17T-502E/LT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP40D17T-502E/LT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP40D17T-502E/LT by Microchip Technology Inc

  • Please alert me when MCP40D17T-502E/LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP40D17T-502E/LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP40D17T-502E/LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP40D17T-502E/LT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP40D17T-502E/LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP40D17T-502E/LT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: