Part Details for MCP40D18T-103AE/LT by Microchip Technology Inc
Overview of MCP40D18T-103AE/LT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP40D18T-103AE/LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T2743
|
Newark | 10K, I2C Single, 7-Bit, Volatile Memory 6 Sc70 T/R Rohs Compliant: Yes |Microchip MCP40D18T-103AE/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP40D18T-103AE/LT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP SC70-6 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
DISTI #
MCP40D18T-103AE/LT
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP40D18T-103AE/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP40D18T103AELT
|
Mouser Electronics | Digital Potentiometer ICs 10k I2C single 7-bit Volatile memory RoHS: Compliant | 0 |
|
$0.5300 | Order Now |
DISTI #
MCP40D18T-103AE/LT
|
Microchip Technology Inc | 7 BIT 12C VOLATILE DIGI POT W/COMMAND CODE, I2C ADDR, ISL90728 COMP, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
10720 Alternates Available |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
70568534
|
RS | Digital Potentiometer, ICs 10k I2C single 7-bit Volatile memory | Microchip Technology Inc. MCP40D18T-103AE/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel RoHS: Compliant | 9000 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for MCP40D18T-103AE/LT
MCP40D18T-103AE/LT CAD Models
MCP40D18T-103AE/LT Part Data Attributes
|
MCP40D18T-103AE/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP40D18T-103AE/LT
Microchip Technology Inc
10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
Alternate Parts for MCP40D18T-103AE/LT
This table gives cross-reference parts and alternative options found for MCP40D18T-103AE/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP40D18T-103AE/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP40D18-103AE/LT | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP40D18T-103AE/LT vs MCP40D18-103AE/LT |
MCP40D18T-103E/LT | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | MCP40D18T-103AE/LT vs MCP40D18T-103E/LT |
MCP40D19-103E/LT | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP40D18T-103AE/LT vs MCP40D19-103E/LT |
MCP40D19T-103E/LT | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP40D18T-103AE/LT vs MCP40D19T-103E/LT |