-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4131-502E/P-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1129 In Stock |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4131-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4131-502E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
579-MCP4131-502E/P
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 255 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
MCP4131-502E/P
|
Microchip Technology Inc | SINGLE 7-BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9355 Alternates Available |
|
$0.6800 / $0.9600 | Buy Now |
DISTI #
70388706
|
RS | MCP4131-502E/P, Digital Potentiometer 5kOhms 129-Pos Linear Serial-SPI 8-Pin PDIP | Microchip Technology Inc. MCP4131-502E/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.6310 / $0.8040 | Buy Now |
DISTI #
MCP4131-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4131-502E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
|
Ameya Holding Limited | MCP4131-502E/P 5kΩ 129位置 线性 数字电位计, 串行 - SPI接口, 8针 PDIP封装 | 9378 |
|
RFQ | |
DISTI #
MCP4131-502E/P
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Single 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4131-502E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4131-502E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-502E/P
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4131-502E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-502E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4131T-502I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131T-502I/MF |
MCP4131-502E/MF | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502E/MF |
MCP4131-502I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502I/MF |
MCP4131-502E/ST | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502E/ST |
MCP4131-502E/MS | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502E/MS |
MCP4131-502E/SN | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502E/SN |
MCP4131T-502I/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131T-502I/MS |
MCP4131T-502E/UN | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131T-502E/UN |
MCP4131T-502E/MS | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131T-502E/MS |
MCP4131-502E/UN | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP4131-502E/P vs MCP4131-502E/UN |