Part Details for MCP4131-503E/MF by Microchip Technology Inc
Overview of MCP4131-503E/MF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4131-503E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4131-503E/MF-ND
|
DigiKey | IC DGT POT 50KOHM 129TAP 8DFN Min Qty: 600 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
MCP4131-503E/MF
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4131-503E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
579-MCP4131-503E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 157 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-503E/MF
|
Microchip Technology Inc | SINGLE 7 BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1415 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70547719
|
RS | Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-503E/MF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5750 / $0.6810 | Buy Now |
DISTI #
MCP4131-503E/MF
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4131-503E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8800 | Buy Now |
|
Ameya Holding Limited | IC POT DGTL SNGL 50K SPI 8DFN | 1415 |
|
RFQ | |
DISTI #
MCP4131-503E/MF
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4131-503E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8800 | Buy Now |
Part Details for MCP4131-503E/MF
MCP4131-503E/MF CAD Models
MCP4131-503E/MF Part Data Attributes
|
MCP4131-503E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-503E/MF
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4131-503E/MF
This table gives cross-reference parts and alternative options found for MCP4131-503E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-503E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4131T-503I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-503E/MF vs MCP4131T-503I/MF |
MCP4131-503I/MF | DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4131-503E/MF vs MCP4131-503I/MF |